-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8518
|
Newark | Mcu, 32Bit, 25Mhz, Tqfp-64, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:25Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, rohs Compliant: Yes |Microchip PIC32MM0256GPM064-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41038 |
|
$2.6500 / $3.2100 | Buy Now |
DISTI #
PIC32MM0256GPM064-I/PT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
993 In Stock |
|
$2.5500 / $3.0900 | Buy Now |
DISTI #
PIC32MM0256GPM064-
|
Avnet Americas | MCU 32-Bit PIC32MMGP MIPS32 RISC 256KB Flash 2V to 3.6V 64-Pin TQFP Tray - Bulk (Alt: PIC32MM0256GPM064-) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Container: Bulk | 0 |
|
$2.5500 / $3.0900 | Buy Now |
DISTI #
579-MM0256GPM064IPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS RoHS: Compliant | 8016 |
|
$2.5500 / $3.0900 | Buy Now |
DISTI #
V36:1790_17596256
|
Arrow Electronics | MCU 32-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2248 | Americas - 54 |
|
$2.5200 / $2.6090 | Buy Now |
DISTI #
V99:2348_17596256
|
Arrow Electronics | MCU 32-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2235 | Americas - 12 |
|
$2.9000 | Buy Now |
DISTI #
PIC32MM0256GPM064-I/PT
|
Microchip Technology Inc | 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6934 Alternates Available |
|
$2.2300 / $3.0900 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit PIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray |
1260 In Stock 15360 Factory Stock |
|
$2.3600 / $3.0200 | Buy Now |
DISTI #
66326027
|
Verical | MCU 32-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2247 | Americas - 1260 |
|
$2.9470 / $4.0000 | Buy Now |
DISTI #
77908206
|
Verical | MCU 32-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 72 |
|
$4.1818 / $4.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MM0256GPM064-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MM0256GPM064-I/PT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MM0256GPM064-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MM0256GPM064-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MM0256GPM064-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MM0256GPM064-I/PT vs PIC32MM0256GPM064-E/PT |