-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC32MX120F064H-I/PT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1677 In Stock |
|
$3.4100 / $4.0800 | Buy Now |
DISTI #
PIC32MX120F064H-I/
|
Avnet Americas | MCU 32Bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX120F064H-I/) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.4100 / $4.0800 | Buy Now |
DISTI #
579-32MX120F064HI/PT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32Bit MCU 64KB Flash 8KB RAM, I2S, CTMU RoHS: Compliant | 230 |
|
$3.4100 / $4.0800 | Buy Now |
DISTI #
PIC32MX120F064H-I/PT
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 8KB RAM, 40MHz, 64Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2578 Alternates Available |
|
$2.9600 / $4.0800 | Buy Now |
DISTI #
70426816
|
RS | 64 TQFP 10x10x1mm TRAY64KB Flash, 8KB RAM, I2S, CTMU, UART, ADC DMA, PMP | Microchip Technology Inc. PIC32MX120F064H-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4700 / $4.0800 | RFQ |
|
Future Electronics | PIC32MX Series 64 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 320Tray |
|
$3.6100 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant | 2560 Factory Stock |
|
$3.1000 / $3.9400 | Buy Now |
DISTI #
PIC32MX120F064H-I/
|
Avnet Americas | MCU 32Bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX120F064H-I/) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.4100 / $4.0800 | Buy Now |
|
Ameya Holding Limited | PIC32MX Series 64 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - TQFP-64 | 2578 |
|
RFQ | |
DISTI #
PIC32MX120F064H-I/
|
Avnet Americas | MCU 32Bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX120F064H-I/) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.4100 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX120F064H-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX120F064H-I/PT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-04-14 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 3KB BOOT FLASH AVAILABLE | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX120F064H-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX120F064H-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX120F064H-V/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX120F064H-I/PT vs PIC32MX120F064H-V/PT |