Part Details for PIC32MX130F064B-I/ML by Microchip Technology Inc
Overview of PIC32MX130F064B-I/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX130F064B-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1347
|
Newark | 32 Bit Mcu, 64Kb Flash, 16Kb Ram, 40 Mhz, 3 Comp, Ctmu, Rtcc 28 Qfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC32MX130F064B-I/ML Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
PIC32MX130F064B-I/ML-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
244 In Stock |
|
$2.8700 / $3.4300 | Buy Now |
DISTI #
PIC32MX130F064B-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX130F064B-I/) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.8700 / $3.4300 | Buy Now |
DISTI #
579-32MX130F064BIML
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 28Pin RoHS: Compliant | 3541 |
|
$2.8700 / $3.4300 | Buy Now |
DISTI #
PIC32MX130F064B-I/ML
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 16KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-01-24 RoHS: Compliant pbFree: Yes |
1037 Alternates Available |
|
$2.4900 / $3.4300 | Buy Now |
DISTI #
70470250
|
RS | PIC32MX130F064B-I/ML,32bit PIC Microcontroller,40MHz,64kb Flash,28-Pin QFN | Microchip Technology Inc. PIC32MX130F064B-I/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7300 / $5.5600 | RFQ |
|
Future Electronics | PIC32MX Series 64 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.0200 / $3.2300 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube RoHS: Compliant | 1037 Factory Stock |
|
$2.9900 / $4.3600 | Buy Now |
DISTI #
32MX130F064B-I/ML
|
TME | IC: PIC microcontroller, 64kB, 2.3÷3.6VDC, SMD, QFN28, PIC32 Min Qty: 1 | 0 |
|
$3.0200 / $3.6000 | RFQ |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 64kB, SRAM: 16kB, 2.3÷3.6VDC, SMD | 1037 |
|
RFQ |
Part Details for PIC32MX130F064B-I/ML
PIC32MX130F064B-I/ML CAD Models
PIC32MX130F064B-I/ML Part Data Attributes
|
PIC32MX130F064B-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX130F064B-I/ML
Microchip Technology Inc
32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX130F064B-I/ML
This table gives cross-reference parts and alternative options found for PIC32MX130F064B-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX130F064B-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX130F064BT-I/ML | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC32MX130F064B-I/ML vs PIC32MX130F064BT-I/ML |