Microcontrollers and Processors
PIC32MX130F064B-I/SS
Microchip Technology Inc
Description: 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 10.20 X 5.30 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28

Overview of PIC32MX130F064B-I/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC32MX130F064B-I/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AH4640
Newark Mcu, 32Bit, 40Mhz, Ssop-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:40Mhz, Program Memory Size:64Kb, Ram Memory Size:16Kb, No. Of Pins:28Pins, Mcu Case Style:Ssop, Rohs Compliant: Yes |Microchip PIC32MX130F064B-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 846
  • 1 $3.5000
  • 10 $3.3700
  • 25 $3.2200
  • 94 $3.0700
  • 141 $2.9000
$2.9000 / $3.5000 Buy Now
DISTI # PIC32MX130F064B-I/SS-ND
DigiKey IC MCU 32BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 5568
In Stock
  • 1 $3.3700
  • 25 $3.1000
  • 100 $2.7900
$2.7900 / $3.3700 Buy Now
DISTI # PIC32MX130F064B-I/
Avnet Americas MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC32MX130F064B-I/) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $3.3700
  • 25 $3.1000
  • 100 $2.7900
$2.7900 / $3.3700 Buy Now
DISTI # 579-32MX130F064BISS
Mouser Electronics 32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 28Pin RoHS: Compliant 358
  • 1 $3.3700
  • 25 $3.1000
  • 94 $2.7900
$2.7900 / $3.3700 Buy Now
DISTI # PIC32MX130F064B-I/SS
Microchip Technology Inc 32 Bit MCU, 64KB Flash, 16KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-01-24 RoHS: Compliant pbFree: Yes 186

Alternates Available
  • 1 $3.3700
  • 25 $3.1000
  • 100 $2.7900
  • 1,000 $2.5800
  • 5,000 $2.4600
$2.4600 / $3.3700 Buy Now
DISTI # 70451801
RS MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube | Microchip Technology Inc. PIC32MX130F064B-I/SS RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 235 $3.4000
  • 1,175 $3.2300
  • 2,350 $3.0600
  • 4,700 $2.8900
$2.8900 / $3.4000 RFQ
Future Electronics PIC 32MX Series 40MHz 16KB RAM 64KB Flash 32-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 329 Package Multiple: 47 Lead time: 6 Weeks Container: Tube 0
Tube
  • 47 $3.4400
  • 94 $3.3700
  • 141 $3.3300
  • 188 $3.3000
  • 235 $3.2100
$3.2100 / $3.4400 Buy Now
Onlinecomponents.com MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant 752 In Stock
141 Factory Stock
  • 47 $3.0700
  • 94 $2.8900
  • 141 $2.7400
  • 282 $2.7100
  • 517 $2.6800
  • 1,034 $2.6500
  • 2,538 $2.6300
  • 5,029 $2.6000
$2.6000 / $3.0700 Buy Now
DISTI # 82733689
Verical MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2317 Americas - 611
  • 47 $3.9910
  • 94 $3.7570
  • 141 $3.5620
  • 282 $3.5230
  • 517 $3.4840
$3.4840 / $3.9910 Buy Now
DISTI # 32MX130F064B-I/SS
TME IC: PIC microcontroller, 64kB, 2.3÷3.6VDC, SMD, SSOP28, PIC32, tube Min Qty: 1 0
  • 1 $3.7400
  • 5 $3.6000
  • 25 $3.3600
  • 94 $3.1400
$3.1400 / $3.7400 RFQ
NAC 32 Bit MCU, 64KB Flash, 16KB RAM, 40 MHz, 3 Comp, CTMU, RTCC - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube 94
  • 1 $3.5000
  • 100 $3.1700
  • 500 $2.9700
  • 1,000 $2.9000
$2.9000 / $3.5000 Buy Now
DISTI # PIC32MX130F064B-I/SS
Avnet Silica (Alt: PIC32MX130F064B-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC32MX130F064B-I/SS
EBV Elektronik (Alt: PIC32MX130F064B-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant 752 In Stock
141 Factory Stock
  • 47 $3.0700
  • 94 $2.8900
  • 141 $2.7400
  • 282 $2.7100
  • 517 $2.6800
  • 1,034 $2.6500
  • 2,538 $2.6300
  • 5,029 $2.6000
$2.6000 / $3.0700 Buy Now

CAD Models for PIC32MX130F064B-I/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC32MX130F064B-I/SS by Microchip Technology Inc

PIC32MX130F064B-I/SS
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
10.20 X 5.30 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
4
Number of External Interrupts
5
Number of I/O Lines
21
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
16384
RAM (words)
16384
ROM (words)
65536
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
2 mm
Speed
40 MHz
Supply Current-Max
37 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MX130F064B-I/SS
    Microchip Technology Inc
    32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 10.20 X 5.30 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28
    VS

Alternate Parts for PIC32MX130F064B-I/SS

This table gives cross-reference parts and alternative options found for PIC32MX130F064B-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX130F064B-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MX130F064BT-I/SS 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 10.20 X 5.30 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC32MX130F064B-I/SS vs PIC32MX130F064BT-I/SS
Part Number Description Manufacturer Compare
PIC32MX130F064BT-I/SO 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC32MX130F064B-I/SS vs PIC32MX130F064BT-I/SO
PIC32MX130F064BT-I/ML 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC32MX130F064B-I/SS vs PIC32MX130F064BT-I/ML
PIC32MX130F064B-I/SO 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC32MX130F064B-I/SS vs PIC32MX130F064B-I/SO
PIC32MX130F064B-I/SP 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 1.365 X 0.285 INCH, 0.135 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc PIC32MX130F064B-I/SS vs PIC32MX130F064B-I/SP
PIC32MX130F064B-I/ML 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC32MX130F064B-I/SS vs PIC32MX130F064B-I/ML

Related Parts for PIC32MX130F064B-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX130F064B-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX130F064B-I/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MX130F064B-I/SS would you like to use for your alert(s)?
  • Please alert me when PIC32MX130F064B-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MX130F064B-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX130F064B-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MX130F064B-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX130F064B-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX130F064B-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: