Part Details for PIC32MX130F064DT-50I/PT by Microchip Technology Inc
Overview of PIC32MX130F064DT-50I/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX130F064DT-50I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9480
|
Newark | Mcu, 32Bit, Pic32, 50Mhz, Tqfp-44, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MX130F064DT-50I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4600 | Buy Now |
DISTI #
PIC32MX130F064DT-50I/PTCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1200 In Stock |
|
$3.3600 / $4.0600 | Buy Now |
DISTI #
PIC32MX130F064DT-5
|
Avnet Americas | 32 BIT MCU 64KB FLASH 16KB RAM 50 MHZ 44 PIN 3 COMP CTMU RTCC - Tape and Reel (Alt: PIC32MX130F064DT-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.3600 / $4.0600 | Buy Now |
DISTI #
579-MX130F064DT50IPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, 64KB Flash, 16KB RAM, 50 MHz, 44 Pin, 3 Comp, CTMU, RTCC RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
DISTI #
PIC32MX130F064DT-50I/PT
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 16KB RAM, 50 MHz, 44 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
2400 Alternates Available |
|
$2.9500 / $4.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$3.6000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 35 I/O - 64KB (64K x 8) FLASH - 16K x 8 RAM - 2.3 to 3.6V - 44-TQFP (10x10) - T&R. RoHS: Compliant | 2400 Factory Stock |
|
$3.2000 / $8.7700 | Buy Now |
|
Ameya Holding Limited | 2400 |
|
RFQ | ||
|
NAC | 32 Bit MCU, 64KB Flash, 16KB RAM, 50 MHz, 44 Pin, 3 Comp, CTMU, RTCC - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 2400 |
|
$3.5100 / $4.2400 | Buy Now |
|
Master Electronics | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 35 I/O - 64KB (64K x 8) FLASH - 16K x 8 RAM - 2.3 to 3.6V - 44-TQFP (10x10) - T&R. RoHS: Compliant | 2400 Factory Stock |
|
$3.2000 / $8.7700 | Buy Now |
Part Details for PIC32MX130F064DT-50I/PT
PIC32MX130F064DT-50I/PT CAD Models
PIC32MX130F064DT-50I/PT Part Data Attributes
|
PIC32MX130F064DT-50I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX130F064DT-50I/PT
Microchip Technology Inc
IC RISC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX130F064DT-50I/PT
This table gives cross-reference parts and alternative options found for PIC32MX130F064DT-50I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX130F064DT-50I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX130F064D-50I/PT | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC32MX130F064DT-50I/PT vs PIC32MX130F064D-50I/PT |
PIC32MX130F064DT-50V/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX130F064DT-50I/PT vs PIC32MX130F064DT-50V/PT |