There are no models available for this part yet.
Overview of PIC32MX130F256BT-I/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC32MX130F256BT-I/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y7991
|
Newark | Mcu, 32Bit, 50Mhz, Ssop-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32 Mx, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:256Kb, No. Of Pins:28Pins, Ic Case/Package:Ssoprohs Compliant: Yes |Microchip PIC32MX130F256BT-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2300 | Buy Now | |
DISTI #
PIC32MX130F256BT-I/SS-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 28SSOP Min Qty: 2100 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1300 | Buy Now | |
DISTI #
PIC32MX130F256BT-I
|
Avnet Americas | SSOP 256KB Flash 16KB RAM 40MHz 10-bit ADC UART SPI/I2S I2C CTMU USB - Tape and Reel (Alt: PIC32MX130F256BT-I) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.1300 / $3.7800 | Buy Now | |
DISTI #
579-MX130F256BTISS
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC RoHS: Compliant | 0 |
|
$3.1300 | Order Now | |
DISTI #
PIC32MX130F256BT-I/SS
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 16KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-07-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7400 / $3.7800 | Buy Now | |
DISTI #
70578701
|
RS | 256KB FLSH 16KBRAM 40MHz 10-bit ADC UART SPI/I2S I2C CTMU USB28 SSOP .209in T/R | Microchip Technology Inc. PIC32MX130F256BT-I/SS RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2000 / $6.1200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$3.3400 | Buy Now | ||
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 21 I/O - 256KB (256K x 8) FLASH - 16K x 8 RAM - 2.3 to 3.6V - 28-SSOP - T&R. RoHS: Compliant | 0 |
|
$3.0700 / $8.6400 | Buy Now | ||
NAC | 256KB Flash, 16KB RAM, 40MHz, 10-bit ADC, UART, SPI/I2S, I2C, CTMU, USB - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$3.2600 / $3.9300 | Buy Now | ||
Master Electronics | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 21 I/O - 256KB (256K x 8) FLASH - 16K x 8 RAM - 2.3 to 3.6V - 28-SSOP - T&R. RoHS: Compliant | 0 |
|
$3.0700 / $8.6400 | Buy Now |
CAD Models for PIC32MX130F256BT-I/SS by Microchip Technology Inc
Part Data Attributes for PIC32MX130F256BT-I/SS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SSOP-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
PIC32
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
21
|
Number of Terminals
|
28
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
16384
|
RAM (words)
|
16384
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
37 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MX130F256BT-I/SS
This table gives cross-reference parts and alternative options found for PIC32MX130F256BT-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX130F256BT-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX130F256B-I/SS | IC,MICROCONTROLLER,32-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC | Microchip Technology Inc | PIC32MX130F256BT-I/SS vs PIC32MX130F256B-I/SS |