PIC32MX130F256DT-50I/TL
Microchip Technology Inc
Description: IC,MICROCONTROLLER,32-BIT,PIC CPU,CMOS,LLCC,24PIN,PLASTIC

Overview of PIC32MX130F256DT-50I/TL by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Healthcare Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Robotics and Drones

Price & Stock for PIC32MX130F256DT-50I/TL by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70578628
RS 256KBFlash,16KBRAM,50MHz,10-bitADC, UART, SPI/I2S, I2C, CTMU, USB44VTLA6x6x0.9mmT/R | Microchip Technology Inc. PIC32MX130F256DT-50I/TL RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 3,300 $7.1100
  • 16,500 $6.7600
  • 33,000 $6.4000
  • 66,000 $6.0500
$6.0500 / $7.1100 RFQ
NAC 256KB Flash, 16KB RAM, 50MHz, 10-bit ADC, UART, SPI/I2S, I2C, CTMU, USB - Package: 44 VTLA 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 0
RFQ

CAD Models for PIC32MX130F256DT-50I/TL by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC32MX130F256DT-50I/TL by Microchip Technology Inc

PIC32MX130F256DT-50I/TL
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VTLA-44
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size
32
CPU Family
PIC
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-XBCC-B44
JESD-609 Code
e4
Length
6 mm
Number of I/O Lines
35
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVBCC
Package Equivalence Code
LCC44,.24SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM (words)
262144
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
50 MHz
Supply Current-Max
37 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
BUTT
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MX130F256DT-50I/TL
    Microchip Technology Inc
    IC,MICROCONTROLLER,32-BIT,PIC CPU,CMOS,LLCC,24PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX130F256DT-50I/TL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX130F256DT-50I/TL by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MX130F256DT-50I/TL would you like to use for your alert(s)?
  • Please alert me when PIC32MX130F256DT-50I/TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MX130F256DT-50I/TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX130F256DT-50I/TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MX130F256DT-50I/TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX130F256DT-50I/TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX130F256DT-50I/TL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: