-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RISC MICROCONTROLLER, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ0173
|
Newark | Mcu, 32Bit, 50Mhz, Wsoic-28 Rohs Compliant: Yes |Microchip PIC32MX170F256B-50I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$4.4900 / $5.4200 | Buy Now |
DISTI #
PIC32MX170F256B-50I/SO-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1374 In Stock |
|
$4.3200 / $5.2100 | Buy Now |
DISTI #
PIC32MX170F256B-50
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 259KB Flash 2.5V/3.3V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC32MX170F256B-50) RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.3200 / $5.2100 | Buy Now |
DISTI #
579-32MX170F256B5ISO
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 50MHz, 10-bit ADC RoHS: Compliant | 11 |
|
$4.3200 / $5.2100 | Buy Now |
DISTI #
PIC32MX170F256B-50I/SO
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-06-12 RoHS: Compliant pbFree: Yes |
75 Alternates Available |
|
$3.7900 / $5.2100 | Buy Now |
DISTI #
70542988
|
RS | 256KB Flash, 64KB RAM, 50MHz, 10-bit ADC, UART, SPI/I2S, I2C, CTMU | Microchip Technology Inc. PIC32MX170F256B-50I/SO RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $8.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$4.6200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 21 I/O - 256KB (256K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 28-SOIC. RoHS: Compliant |
162 In Stock 54 Factory Stock |
|
$3.8800 / $4.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | 7 |
|
$4.5000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX170F256B-50I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX170F256B-50I/SO
Microchip Technology Inc
IC RISC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 50 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX170F256B-50I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX170F256B-50I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX170F256B-50I/SP | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC32MX170F256B-50I/SO vs PIC32MX170F256B-50I/SP |
PIC32MX170F256B-50I/ML | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC32MX170F256B-50I/SO vs PIC32MX170F256B-50I/ML |
PIC32MX170F256B-50I/SS | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC32MX170F256B-50I/SO vs PIC32MX170F256B-50I/SS |
PIC32MX170F256BT-50I/SS | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC32MX170F256B-50I/SO vs PIC32MX170F256BT-50I/SS |
PIC32MX170F256BT-50I/SP | Microcontroller | Microchip Technology Inc | PIC32MX170F256B-50I/SO vs PIC32MX170F256BT-50I/SP |