Microcontrollers and Processors
PIC32MX170F256B-I/SP
Microchip Technology Inc
Description: IC RISC MICROCONTROLLER, Microcontroller

Overview of PIC32MX170F256B-I/SP by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for PIC32MX170F256B-I/SP by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31X7303
Newark 32 Bit Mcu, 256Kb Flash, 64Kb Ram, 50 Mhz, 28 Pin, 3 Comp, Ctmu, Rtcc 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC32MX170F256B-I/SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 27
  • 1 $1.2100
  • 10 $1.2100
  • 30 $1.2100
  • 60 $1.2100
  • 105 $1.2100
  • 255 $1.2100
$1.2100 Buy Now
DISTI # PIC32MX170F256B-I/SP-ND
DigiKey IC MCU 32BIT 256KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 142
In Stock
  • 1 $5.0800
  • 25 $4.6500
  • 100 $4.2200
$4.2200 / $5.0800 Buy Now
DISTI # 31X7303
Avnet Americas MCU 32-Bit PIC32 PIC RISC 256KB Flash 3.3V 28-Pin SPDIP Tube - Bulk (Alt: 31X7303) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 1 Days Container: Bulk 27 Partner Stock
  • 1 $5.2800
  • 10 $5.1400
  • 30 $4.9800
  • 60 $4.8400
  • 105 $4.6200
$4.6200 / $5.2800 Buy Now
DISTI # PIC32MX170F256B-I/
Avnet Americas MCU 32-Bit PIC32 PIC RISC 256KB Flash 3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC32MX170F256B-I/) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $5.0800
  • 25 $4.6500
  • 100 $4.2200
$4.2200 / $5.0800 Buy Now
DISTI # 579-32MX170F256BI/SP
Mouser Electronics 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC RoHS: Compliant 122
  • 1 $5.0800
  • 30 $4.6500
  • 105 $4.2200
$4.2200 / $5.0800 Buy Now
DISTI # PIC32MX170F256B-I/SP
Microchip Technology Inc 32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-05-30 RoHS: Compliant pbFree: Yes 2285

Alternates Available
  • 1 $5.0800
  • 25 $4.6500
  • 100 $4.2200
  • 1,000 $3.8900
  • 5,000 $3.7000
$3.7000 / $5.0800 Buy Now
DISTI # 70451449
RS 256KB Flash,64KB RAM,40MHz,10-bit ADC, UART, SPI/I2S, I2C, CTMU28 SPDIP .300in TUBE | Microchip Technology Inc. PIC32MX170F256B-I/SP RoHS: Not Compliant Min Qty: 165 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 165 $5.1300
  • 825 $4.8700
  • 1,650 $4.6200
  • 3,300 $4.3600
$4.3600 / $5.1300 RFQ
Future Electronics PIC32MX Series 256 kB Flash 64 kB RAM 40 MHz 32-Bit Microcontroller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 15 Lead time: 6 Weeks Container: Tube 0
Tube
  • 15 $4.6800
  • 30 $4.5800
  • 60 $4.4800
  • 75 $4.4500
  • 225 $4.2600
$4.2600 / $4.6800 Buy Now
Onlinecomponents.com MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin SPDIP Tube RoHS: Compliant 2310 Factory Stock
  • 15 $4.9000
  • 60 $4.4800
  • 105 $4.3000
  • 255 $4.1900
  • 510 $4.0300
  • 1,005 $3.9700
  • 2,505 $3.9100
  • 5,010 $3.8500
$3.8500 / $4.9000 Buy Now
DISTI # 32MX170F256B-I/SP
TME IC: PIC microcontroller, 256kB, 2.3÷3.6VDC, THT, DIP28, PIC32, tube Min Qty: 1 0
  • 1 $5.3200
  • 5 $5.1500
  • 30 $4.8100
  • 120 $4.4600
$4.4600 / $5.3200 RFQ
NAC 256KB Flash, 64KB RAM, 40MHz, 10-bit ADC, UART, SPI/I2S, I2C, CTMU - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube 1845
  • 1 $5.2600
  • 100 $4.7700
  • 500 $4.4700
  • 1,000 $4.3700
$4.3700 / $5.2600 Buy Now
DISTI # PIC32MX170F256B-I/SP
Avnet Silica MCU 32-Bit PIC32 PIC RISC 256KB Flash 3.3V 28-Pin SPDIP Tube (Alt: PIC32MX170F256B-I/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC32MX170F256B-I/SP
EBV Elektronik MCU 32-Bit PIC32 PIC RISC 256KB Flash 3.3V 28-Pin SPDIP Tube (Alt: PIC32MX170F256B-I/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 256KB 2.3V3.6V 40MHz 21 SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS 8
  • 1 $3.9607
  • 10 $3.5272
  • 30 $3.2631
  • 100 $3.0417
$3.0417 / $3.9607 Buy Now
Master Electronics MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin SPDIP Tube RoHS: Compliant 2310 Factory Stock
  • 15 $4.9000
  • 60 $4.4800
  • 105 $4.3000
  • 255 $4.1900
  • 510 $4.0300
  • 1,005 $3.9700
  • 2,505 $3.9100
  • 5,010 $3.8500
$3.8500 / $4.9000 Buy Now

CAD Models for PIC32MX170F256B-I/SP by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC32MX170F256B-I/SP by Microchip Technology Inc

PIC32MX170F256B-I/SP
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SDIP-28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
48 Weeks, 1 Day
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
34.671 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
5
Number of I/O Lines
21
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
RAM (bytes)
65536
RAM (words)
65536
ROM (words)
262144
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
5.08 mm
Speed
40 MHz
Supply Current-Max
37 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MX170F256B-I/SP
    Microchip Technology Inc
    IC RISC MICROCONTROLLER, Microcontroller
    VS

Alternate Parts for PIC32MX170F256B-I/SP

This table gives cross-reference parts and alternative options found for PIC32MX170F256B-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX170F256B-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MX170F256BT-I/SO IC RISC MICROCONTROLLER, Microcontroller Microchip Technology Inc PIC32MX170F256B-I/SP vs PIC32MX170F256BT-I/SO
PIC32MX170F256B-I/SS IC RISC MICROCONTROLLER, Microcontroller Microchip Technology Inc PIC32MX170F256B-I/SP vs PIC32MX170F256B-I/SS
PIC32MX170F256B-I/ML IC RISC MICROCONTROLLER, Microcontroller Microchip Technology Inc PIC32MX170F256B-I/SP vs PIC32MX170F256B-I/ML
PIC32MX170F256BT-I/SS IC RISC MICROCONTROLLER, Microcontroller Microchip Technology Inc PIC32MX170F256B-I/SP vs PIC32MX170F256BT-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX170F256B-I/SP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX170F256B-I/SP by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MX170F256B-I/SP would you like to use for your alert(s)?
  • Please alert me when PIC32MX170F256B-I/SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MX170F256B-I/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX170F256B-I/SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MX170F256B-I/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX170F256B-I/SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX170F256B-I/SP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: