Part Details for PIC32MX170F256BT-50V/SO by Microchip Technology Inc
Overview of PIC32MX170F256BT-50V/SO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Price & Stock for PIC32MX170F256BT-50V/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC32MX170F256BT-50V/SO
PIC32MX170F256BT-50V/SO CAD Models
PIC32MX170F256BT-50V/SO Part Data Attributes
|
PIC32MX170F256BT-50V/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX170F256BT-50V/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-04-11 | |
Has ADC | YES | |
Additional Feature | AEC-Q100 PLANNED, THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX170F256BT-50V/SO
This table gives cross-reference parts and alternative options found for PIC32MX170F256BT-50V/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX170F256BT-50V/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX170F256BT-50V/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX170F256BT-50V/SO vs PIC32MX170F256BT-50V/SS |
PIC32MX170F256B-50V/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX170F256BT-50V/SO vs PIC32MX170F256B-50V/SS |
PIC32MX170F256B-50V/SP | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX170F256BT-50V/SO vs PIC32MX170F256B-50V/SP |
PIC32MX170F256BT-50V/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX170F256BT-50V/SO vs PIC32MX170F256BT-50V/ML |
PIC32MX170F256B-50V/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX170F256BT-50V/SO vs PIC32MX170F256B-50V/SO |