-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MX220F032B-50I/ML
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6713
|
Newark | Microcontroller Mcu, 32 Bit, Pic32, 50Mhz, Qfn-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC32MX220F032B-50I/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$0.8900 | Buy Now |
DISTI #
PIC32MX220F032B-50I/ML-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28QFN Min Qty: 244 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
48W6713
|
Avnet Americas | 32-BIT FAMILY, 32 KB FLASH, 8 KB RAM, 50MHZ - Bulk (Alt: 48W6713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 95 Partner Stock |
|
$3.0000 | Buy Now |
DISTI #
PIC32MX220F032B-50
|
Avnet Americas | 32-BIT FAMILY, 32 KB FLASH, 8 KB RAM, 50MHZ - Rail/Tube (Alt: PIC32MX220F032B-50) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.8800 / $3.4500 | Buy Now |
DISTI #
579-32M220F032B50IML
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit family, 32 KB FLASH 8 KB RAM 50MH RoHS: Compliant | 0 |
|
$2.8800 | Order Now |
DISTI #
PIC32MX220F032B-50I/ML
|
Microchip Technology Inc | 32 Bit MCU, 32KB Flash, 8KB RAM, 50 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC, Projected EOL: 2039-12-14 RoHS: Compliant pbFree: Yes |
610 Alternates Available |
|
$2.5100 / $3.4500 | Buy Now |
DISTI #
70415125
|
RS | PIC32MX220F032B-50I/ML,32bit PIC Microcontroller,40MHz,35kb Flash,28-Pin QFN | Microchip Technology Inc. PIC32MX220F032B-50I/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $5.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 19 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2.3 to 3.6V - 28-QFN (6x6). RoHS: Compliant | 610 Factory Stock |
|
$3.0000 / $4.3800 | Buy Now |
DISTI #
19266128
|
Verical | MCU 32-bit MIPS32 M4K RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 95 |
|
$1.5214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX220F032B-50I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX220F032B-50I/ML
Microchip Technology Inc
PIC32MX220F032B-50I/ML
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 19 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX220F032B-50I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX220F032B-50I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX220F032B-50V/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX220F032B-50I/ML vs PIC32MX220F032B-50V/ML |
PIC32MX220F032BT-50I/ML | PIC32MX220F032BT-50I/ML | Microchip Technology Inc | PIC32MX220F032B-50I/ML vs PIC32MX220F032BT-50I/ML |