Datasheets
PIC32MX270F512H-I/PT by: Microchip Technology Inc

RISC MICROCONTROLLER

Part Details for PIC32MX270F512H-I/PT by Microchip Technology Inc

Overview of PIC32MX270F512H-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC32MX270F512H-I/PT

Part # Distributor Description Stock Price Buy
DISTI # PIC32MX270F512H-I/PT-ND
DigiKey IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 1 $6.8900
  • 25 $6.3200
  • 100 $5.7200
$5.7200 / $6.8900 Buy Now
DISTI # PIC32MX270F512H-I/
Avnet Americas MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX270F512H-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $6.8900
  • 25 $6.3200
  • 100 $5.7200
$5.7200 / $6.8900 Buy Now
DISTI # 579-32MX270F512HI/PT
Mouser Electronics 32-bit Microcontrollers - MCU 512KB Flash 64KB RAM I2S, CTMU, UART, AD RoHS: Compliant 35
  • 1 $6.8900
  • 25 $6.3200
  • 100 $5.7200
$5.7200 / $6.8900 Buy Now
DISTI # PIC32MX270F512H-I/PT
Microchip Technology Inc 32 Bit MCU, 512KB Flash, 64KB RAM, 50 MHz, 64 Pin, USB, 3 Comp, CTMU, RTCC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 4883

Alternates Available
  • 1 $6.8900
  • 25 $6.3200
  • 100 $5.7200
  • 1,000 $5.2600
  • 5,000 $4.9900
$4.9900 / $6.8900 Buy Now
DISTI # 70543208
RS 512KB Flash, 64KB RAM, I2S, CTMU, UART, ADC DMA, PMP | Microchip Technology Inc. PIC32MX270F512H-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk 0
  • 160 $11.1900
  • 800 $10.6300
  • 1,600 $10.0800
  • 3,200 $9.5200
$9.5200 / $11.1900 RFQ
Future Electronics PIC32MX Series 512 kB Flash 64 kB SRAM 40 MHz 32-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 0
  • 160 $6.0800
$6.0800 Buy Now
Onlinecomponents.com Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 49 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 64-TQFP (10x10). RoHS: Compliant 6240 Factory Stock
  • 40 $8.7800
  • 80 $6.5800
  • 120 $6.1500
  • 160 $6.0200
$6.0200 / $8.7800 Buy Now
DISTI # PIC32MX270F512H-I/
Avnet Americas MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX270F512H-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $6.8900
  • 25 $6.3200
  • 100 $5.7200
$5.7200 / $6.8900 Buy Now
DISTI # 32MX270F512H-I/PT
TME IC: PIC microcontroller, 512kB, 2.3÷3.6VDC, SMD, TQFP44, PIC32 Min Qty: 1 0
  • 1 $7.2300
  • 5 $6.9900
  • 25 $6.5300
  • 100 $6.0600
$6.0600 / $7.2300 RFQ
Ameya Holding Limited IC MCU 32BIT 512KB FLASH 64TQFP 6163
RFQ
DISTI # PIC32MX270F512H-I/
Avnet Americas MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX270F512H-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $6.8900
  • 25 $6.3200
  • 100 $5.7200
$5.7200 / $6.8900 Buy Now
NAC 512KB Flash, 64KB RAM, I2S, CTMU, UART, ADC DMA, PMP - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 4960
  • 1 $7.1500
  • 100 $6.4800
  • 500 $6.0800
  • 1,000 $5.9300
$5.9300 / $7.1500 Buy Now
DISTI # PIC32MX270F512H-I/PT
Avnet Silica MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray (Alt: PIC32MX270F512H-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # PIC32MX270F512H-I/PT
EBV Elektronik MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray (Alt: PIC32MX270F512H-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
Master Electronics Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 49 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 64-TQFP (10x10). RoHS: Compliant 6240 Factory Stock
  • 40 $8.7800
  • 80 $6.5800
  • 120 $6.1500
  • 160 $6.0200
$6.0200 / $8.7800 Buy Now

Part Details for PIC32MX270F512H-I/PT

PIC32MX270F512H-I/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC32MX270F512H-I/PT Part Data Attributes

PIC32MX270F512H-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MX270F512H-I/PT Microchip Technology Inc RISC MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2016-04-14
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature 3KB BOOT FLASH AVAILABLE
Address Bus Width 16
Bit Size 32
CPU Family PIC32
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Integrated Cache NO
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 5
Number of I/O Lines 49
Number of Terminals 64
Number of Timers 7
On Chip Data RAM Width 32
On Chip Program ROM Width 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 65536
RAM (words) 16384
ROM (words) 135168
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 50 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MX270F512H-I/PT

This table gives cross-reference parts and alternative options found for PIC32MX270F512H-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX270F512H-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MX270F512H-50V/PT RISC MICROCONTROLLER Microchip Technology Inc PIC32MX270F512H-I/PT vs PIC32MX270F512H-50V/PT
PIC32MX270F512H-40V/PT RISC Microcontroller, CMOS Microchip Technology Inc PIC32MX270F512H-I/PT vs PIC32MX270F512H-40V/PT
Part Number Description Manufacturer Compare
PIC32MX270F512H-50I/MR RISC MICROCONTROLLER Microchip Technology Inc PIC32MX270F512H-I/PT vs PIC32MX270F512H-50I/MR
PIC32MX270F512H-40V/MR RISC Microcontroller, CMOS Microchip Technology Inc PIC32MX270F512H-I/PT vs PIC32MX270F512H-40V/MR
PIC32MX270F512H-40V/PT RISC Microcontroller, CMOS Microchip Technology Inc PIC32MX270F512H-I/PT vs PIC32MX270F512H-40V/PT
PIC32MX270F512H-50V/PT RISC MICROCONTROLLER Microchip Technology Inc PIC32MX270F512H-I/PT vs PIC32MX270F512H-50V/PT
PIC32MX270F512H-50V/MR RISC MICROCONTROLLER Microchip Technology Inc PIC32MX270F512H-I/PT vs PIC32MX270F512H-50V/MR

PIC32MX270F512H-I/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX270F512H-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX270F512H-I/PT by Microchip Technology Inc

  • Please alert me when PIC32MX270F512H-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC32MX270F512H-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX270F512H-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC32MX270F512H-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX270F512H-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX270F512H-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: