Part Details for PIC32MX320F064H-80V/MR by Microchip Technology Inc
Overview of PIC32MX320F064H-80V/MR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8417BRMZ-RL | Analog Devices | DMOS, CSAmp, G=60, 80V, BiDir, | |
DC1208A | Analog Devices | LTC4151 Demo Board - 80V High | |
AD8417BRMZ | Analog Devices | DMOS, CSAmp, G=60, 80V, BiDir, |
Price & Stock for PIC32MX320F064H-80V/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5481
|
Newark | Mcu, 32Bit, 80Mhz, Qfn-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC32MX320F064H-80V/MR RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 | Buy Now |
DISTI #
PIC32MX320F064H-80V/MR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64VQFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
37 In Stock |
|
$9.5600 | Buy Now |
DISTI #
PIC32MX320F064H-80
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX320F064H-80) RoHS: Not Compliant Min Qty: 80 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.9400 / $9.5600 | Buy Now |
DISTI #
579-32MX320F064H80VM
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64 KB FL 16 KB RAM 80MHz 10-Bit ADC DMA RoHS: Compliant | 0 |
|
$7.9400 | Order Now |
DISTI #
PIC32MX320F064H-80V/MR
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 16KB RAM, 80 MHz, 64 Pin, Projected EOL: 2039-07-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.9400 / $9.5600 | Buy Now |
DISTI #
70543232
|
RS | 64 KB Flash, 16 KB RAM, 80 MHz, 10-Bit ADC, DMA | Microchip Technology Inc. PIC32MX320F064H-80V/MR RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1800 / $15.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 | 0 |
|
$8.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3400 / $12.1600 | Buy Now |
DISTI #
32MX320F064H-80VMR
|
TME | IC: PIC microcontroller, 64kB, 2.3÷3.6VDC, SMD, QFN64, PIC32, tube Min Qty: 1 | 0 |
|
$8.3900 / $10.0000 | RFQ |
|
NAC | 64 KB Flash, 16 KB RAM, 80 MHz, 10-Bit ADC, DMA - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$8.2200 / $9.9100 | Buy Now |
Part Details for PIC32MX320F064H-80V/MR
PIC32MX320F064H-80V/MR CAD Models
PIC32MX320F064H-80V/MR Part Data Attributes
|
PIC32MX320F064H-80V/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX320F064H-80V/MR
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 80 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX320F064H-80V/MR
This table gives cross-reference parts and alternative options found for PIC32MX320F064H-80V/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX320F064H-80V/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX320F064H-80I/MR | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC32MX320F064H-80V/MR vs PIC32MX320F064H-80I/MR |
PIC32MX320F064HT-80V/MR | IC MCU 32BIT 64KB FLASH 64QFN | Microchip Technology Inc | PIC32MX320F064H-80V/MR vs PIC32MX320F064HT-80V/MR |