Part Details for PIC32MX320F128L-80I/BG by Microchip Technology Inc
Overview of PIC32MX320F128L-80I/BG by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX320F128L-80I/BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7107
|
Newark | Microcontroller Mcu, 32 Bit, Pic32, 80Mhz, Bga-121, Product Range:Pic32 Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:128Kb, No. Of Pins:121Pins, Ic Case/Package:Bga Rohs Compliant: Yes |Microchip PIC32MX320F128L-80I/BG RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 | Buy Now |
DISTI #
PIC32MX320F128L-80I/BG-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 121TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray |
164 In Stock |
|
$8.1700 | Buy Now |
DISTI #
PIC32MX320F128L-80
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 121-Pin X-BGA Tray - Trays (Alt: PIC32MX320F128L-80) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.7800 / $8.1700 | Buy Now |
DISTI #
579-PIC32MX320F128LG
|
Mouser Electronics | 32-bit Microcontrollers - MCU 128KB Flash 32KB RAM 80MHz 10B ADC RoHS: Compliant | 0 |
|
$6.7800 | Order Now |
DISTI #
PIC32MX320F128L-80I/BG
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 16KB RAM, 80 MHz, 121 Pin, Projected EOL: 2034-08-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.9300 / $8.1700 | Buy Now |
DISTI #
70543248
|
RS | 128 KB Flash, 16 KB RAM, 80 MHz, 10-Bit ADC | Microchip Technology Inc. PIC32MX320F128L-80I/BG RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2700 / $13.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 | 0 |
|
$7.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1300 / $10.4000 | Buy Now |
|
Bristol Electronics | 184 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 38 |
|
$4.1816 / $8.9600 | Buy Now |
Part Details for PIC32MX320F128L-80I/BG
PIC32MX320F128L-80I/BG CAD Models
PIC32MX320F128L-80I/BG Part Data Attributes
|
PIC32MX320F128L-80I/BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX320F128L-80I/BG
Microchip Technology Inc
32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 121 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX320F128L-80I/BG
This table gives cross-reference parts and alternative options found for PIC32MX320F128L-80I/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX320F128L-80I/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX320F128LT-80V/BG | IC MCU 32BIT 128KB FLASH 121BGA | Microchip Technology Inc | PIC32MX320F128L-80I/BG vs PIC32MX320F128LT-80V/BG |
PIC32MX320F128L-80V/BG | IC MCU 32BIT 128KB FLASH 121BGA | Microchip Technology Inc | PIC32MX320F128L-80I/BG vs PIC32MX320F128L-80V/BG |