Part Details for PIC32MX330F064L-V/PT by Microchip Technology Inc
Overview of PIC32MX330F064L-V/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX330F064L-V/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7580
|
Newark | Mcu, 32Bit, 80Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC32MX330F064L-V/PT RoHS: Compliant Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 | Buy Now |
DISTI #
PIC32MX330F064L-V/PT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100TQFP Min Qty: 238 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6400 | Buy Now |
DISTI #
PIC32MX330F064L-V/
|
Avnet Americas | MCU 32-Bit PIC32MX3xx PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC32MX330F064L-V/) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.6400 / $5.6300 | Buy Now |
DISTI #
579-MX330F064L-V/PT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 80MHz 64KB 16 KBRAM CTMU I2S DMA USB-OTG RoHS: Compliant | 0 |
|
$4.6400 | Order Now |
DISTI #
PIC32MX330F064L-V/PT
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 16KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC, Projected EOL: 2039-03-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.0600 / $5.6300 | Buy Now |
DISTI #
70543269
|
RS | 80MHz, 64KB Flash, 16 KB RAM, CTMU, I2S, DMA, USB-OTG | Microchip Technology Inc. PIC32MX330F064L-V/PT RoHS: Not Compliant Min Qty: 238 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7400 / $9.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 | 0 |
|
$4.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8800 / $7.0800 | Buy Now |
|
Bristol Electronics | 224 |
|
RFQ | ||
|
Quest Components | 179 |
|
$5.3592 / $9.7440 | Buy Now |
Part Details for PIC32MX330F064L-V/PT
PIC32MX330F064L-V/PT CAD Models
PIC32MX330F064L-V/PT Part Data Attributes
|
PIC32MX330F064L-V/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX330F064L-V/PT
Microchip Technology Inc
PIC32MX330F064L-V/PT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 2.3 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX330F064L-V/PT
This table gives cross-reference parts and alternative options found for PIC32MX330F064L-V/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX330F064L-V/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX330F064LT-V/PT | PIC32MX330F064LT-V/PT | Microchip Technology Inc | PIC32MX330F064L-V/PT vs PIC32MX330F064LT-V/PT |
PIC32MX330F064L-I/PT | PIC32MX330F064L-I/PT | Microchip Technology Inc | PIC32MX330F064L-V/PT vs PIC32MX330F064L-I/PT |