There are no models available for this part yet.
Overview of PIC32MX350F128LT-V/TL by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PIC32MX350F128LT-V/TL by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70W0262
|
Newark | 100Mhz, 2 Analog Comp., 2I2C, 2Spi/I2S, 28 Ch. Adc, Rtcc, Dma, Pmp 124 Vtla 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC32MX350F128LT-V/TL RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3100 | Buy Now | |
DISTI #
70543315
|
RS | 100MHz, 2 analog comp., 2I2C, 2SPI/I2S, 28 Ch. ADC, RTCC, DMA, PMP | Microchip Technology Inc. PIC32MX350F128LT-V/TL RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5400 / $10.0500 | RFQ | |
NAC | 100MHz, 2 analog comp., 2I2C, 2SPI/I2S, 28 Ch. ADC, RTCC, DMA, PMP - Package: 124 VTLA 9x9x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 0 |
|
RFQ |
CAD Models for PIC32MX350F128LT-V/TL by Microchip Technology Inc
Part Data Attributes for PIC32MX350F128LT-V/TL by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
CPU Family
|
PIC
|
Clock Frequency-Max
|
50 MHz
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-609 Code
|
e4
|
Length
|
9 mm
|
Number of I/O Lines
|
85
|
Number of Terminals
|
124
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFLGA
|
Package Equivalence Code
|
SLGA124,18X18,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
32768
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Speed
|
80 MHz
|
Supply Current-Max
|
60 mA
|
Supply Voltage-Max
|
2.3 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MX350F128LT-V/TL
This table gives cross-reference parts and alternative options found for PIC32MX350F128LT-V/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX350F128LT-V/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX350F128L-V/TL | PIC32MX350F128L-V/TL | Microchip Technology Inc | PIC32MX350F128LT-V/TL vs PIC32MX350F128L-V/TL |
PIC32MX350F128L-I/TL | PIC32MX350F128L-I/TL | Microchip Technology Inc | PIC32MX350F128LT-V/TL vs PIC32MX350F128L-I/TL |