There are no models available for this part yet.
Overview of PIC32MX350F256H-I/MR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PIC32MX350F256H-I/MR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70W0263
|
Newark | Mcu, 32Bit, 100Mhz, Qfn-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC32MX350F256H-I/MR RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 | Buy Now | |
DISTI #
PIC32MX350F256H-I/MR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64VQFN Min Qty: 120 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5900 | Buy Now | |
DISTI #
PIC32MX350F256H-I/
|
Avnet Americas | MCU 32-Bit PIC32MX3xx PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX350F256H-I/) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.5900 / $6.7200 | Buy Now | |
DISTI #
579-32MX350F256HIMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch RoHS: Compliant | 0 |
|
$5.5900 | Order Now | |
DISTI #
PIC32MX350F256H-I/MR
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 64 Pin, 2 Comp, CTMU, RTCC, Projected EOL: 2039-02-24 RoHS: Compliant pbFree: Yes |
1920 Alternates Available |
|
$4.8800 / $6.7200 | Buy Now | |
DISTI #
70543319
|
RS | 80MHz, 2 analog comp., 2I2C, 2SPI/I2S, 28 Ch. ADC, RTCC, DMA, PMP | Microchip Technology Inc. PIC32MX350F256H-I/MR RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2800 / $10.9100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 | 0 |
|
$5.9500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1920 Factory Stock |
|
$5.8700 / $8.5600 | Buy Now | ||
DISTI #
77911377
|
Verical | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 20 |
|
$7.9520 / $8.3020 | Buy Now | |
DISTI #
32MX350F256H-I/MR
|
TME | IC: PIC microcontroller, 256kB, 2.3÷3.6VDC, SMD, QFN64, PIC32, tube Min Qty: 1 | 20 |
|
$5.8200 / $6.7200 | Buy Now |
CAD Models for PIC32MX350F256H-I/MR by Microchip Technology Inc
Part Data Attributes for PIC32MX350F256H-I/MR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
PIC32
|
Clock Frequency-Max
|
80 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N64
|
JESD-609 Code
|
e3
|
Length
|
9 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
53
|
Number of Terminals
|
64
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
65536
|
RAM (words)
|
65536
|
ROM (words)
|
274432
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
100 MHz
|
Supply Current-Max
|
75 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MX350F256H-I/MR
This table gives cross-reference parts and alternative options found for PIC32MX350F256H-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX350F256H-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX350F256H-V/MR | PIC32MX350F256H-V/MR | Microchip Technology Inc | PIC32MX350F256H-I/MR vs PIC32MX350F256H-V/MR |
PIC32MX350F256HT-I/MR | PIC32MX350F256HT-I/MR | Microchip Technology Inc | PIC32MX350F256H-I/MR vs PIC32MX350F256HT-I/MR |