Datasheets
PIC32MX370F512H-I/PT by: Microchip Technology Inc

PIC32MX370F512H-I/PT

Part Details for PIC32MX370F512H-I/PT by Microchip Technology Inc

Overview of PIC32MX370F512H-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC32MX370F512H-I/PT

Part # Distributor Description Stock Price Buy
DISTI # PIC32MX370F512H-I/PT-ND
DigiKey IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 3778
In Stock
  • 1 $8.1000
  • 25 $7.4100
  • 100 $6.7100
$6.7100 / $8.1000 Buy Now
DISTI # PIC32MX370F512H-I/
Avnet Americas MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX370F512H-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $8.1000
  • 25 $7.4100
  • 100 $6.7100
$6.7100 / $8.1000 Buy Now
DISTI # 579-32MX370F512HIPT
Mouser Electronics 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch RoHS: Compliant 1468
  • 1 $8.1000
  • 25 $7.4100
  • 100 $6.7100
$6.7100 / $8.1000 Buy Now
DISTI # PIC32MX370F512H-I/PT
Microchip Technology Inc 32 Bit MCU, 512KB Flash, 128KB RAM, 100 MHz, 64 Pin, 2 Comp, CTMU, RTCC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 44509
  • 1 $8.1000
  • 25 $7.4100
  • 100 $6.7100
  • 1,000 $6.1800
  • 5,000 $5.8900
$5.8900 / $8.1000 Buy Now
DISTI # 70451898
RS 80MHZ, 2 ANALOG COMP., 2I2C, 2SPI/I2S, 28 CH. ADC, RTCC, DMA | Microchip Technology Inc. PIC32MX370F512H-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk 0
  • 160 $8.1000
  • 800 $7.7000
  • 1,600 $7.2900
  • 3,200 $6.8900
$6.8900 / $8.1000 RFQ
Future Electronics PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray 160
Tray
  • 160 $6.5800
$6.5800 Buy Now
Onlinecomponents.com PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 100 MHz – Flash 512 KB – SRAM 128 Kbytes - I/O: 53 – A/D: 10 bit with 28 channels – 05 Timers – 04 x UART – 02 x SPI – 02 x I2C – 360 mg – SMD/SMT - ICSP RoHS: Compliant 780 In Stock
20480 Factory Stock
  • 5 $8.0800
  • 25 $7.1900
  • 50 $6.9200
  • 160 $6.5500
  • 320 $6.5100
  • 640 $6.4800
  • 1,120 $6.4500
$6.4500 / $8.0800 Buy Now
DISTI # PIC32MX370F512H-I/
Avnet Americas MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX370F512H-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $8.1000
  • 25 $7.4100
  • 100 $6.7100
$6.7100 / $8.1000 Buy Now
DISTI # 32MX370F512H-I/PT
TME IC: PIC microcontroller, 512kB, 2.3÷3.6VDC, SMD, TQFP64, PIC32 Min Qty: 1 30
  • 1 $11.6000
  • 5 $10.9000
  • 25 $10.4000
  • 100 $9.5600
$9.5600 / $11.6000 Buy Now
Ameya Holding Limited PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-64 51429
RFQ
DISTI # PIC32MX370F512H-I/
Avnet Americas MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX370F512H-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $8.1000
  • 25 $7.4100
  • 100 $6.7100
$6.7100 / $8.1000 Buy Now
NAC 80MHz, 2 analog comp., 2I2C, 2SPI/I2S, 28 Ch. ADC, RTCC, DMA, PMP - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 16320
  • 1 $8.3800
  • 100 $7.6000
  • 500 $7.1300
  • 1,000 $6.9500
$6.9500 / $8.3800 Buy Now
DISTI # PIC32MX370F512H-I/PT
Avnet Silica MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray (Alt: PIC32MX370F512H-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # PIC32MX370F512H-I/PT
EBV Elektronik MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray (Alt: PIC32MX370F512H-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
Master Electronics PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 100 MHz – Flash 512 KB – SRAM 128 Kbytes - I/O: 53 – A/D: 10 bit with 28 channels – 05 Timers – 04 x UART – 02 x SPI – 02 x I2C – 360 mg – SMD/SMT - ICSP RoHS: Compliant 780 In Stock
20480 Factory Stock
  • 5 $8.0800
  • 25 $7.1900
  • 50 $6.9200
  • 160 $6.5500
  • 320 $6.5100
  • 640 $6.4800
  • 1,120 $6.4500
$6.4500 / $8.0800 Buy Now

Part Details for PIC32MX370F512H-I/PT

PIC32MX370F512H-I/PT CAD Models

PIC32MX370F512H-I/PT Part Data Attributes

PIC32MX370F512H-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MX370F512H-I/PT Microchip Technology Inc PIC32MX370F512H-I/PT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family PIC32
Clock Frequency-Max 80 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 5
Number of I/O Lines 53
Number of Terminals 64
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 131072
RAM (words) 131072
ROM (words) 536576
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 100 MHz
Supply Current-Max 75 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MX370F512H-I/PT

This table gives cross-reference parts and alternative options found for PIC32MX370F512H-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX370F512H-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MX370F512H-V/RG RISC MICROCONTROLLER Microchip Technology Inc PIC32MX370F512H-I/PT vs PIC32MX370F512H-V/RG
PIC32MX370F512H-I/RG RISC MICROCONTROLLER Microchip Technology Inc PIC32MX370F512H-I/PT vs PIC32MX370F512H-I/RG
PIC32MX370F512HT-I/RG RISC MICROCONTROLLER Microchip Technology Inc PIC32MX370F512H-I/PT vs PIC32MX370F512HT-I/RG
PIC32MX370F512HT-V/RG RISC MICROCONTROLLER Microchip Technology Inc PIC32MX370F512H-I/PT vs PIC32MX370F512HT-V/RG

PIC32MX370F512H-I/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX370F512H-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX370F512H-I/PT by Microchip Technology Inc

  • Please alert me when PIC32MX370F512H-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC32MX370F512H-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX370F512H-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC32MX370F512H-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX370F512H-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX370F512H-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: