Part Details for PIC32MX370F512HT-I/MR by Microchip Technology Inc
Overview of PIC32MX370F512HT-I/MR by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX370F512HT-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2836
|
Newark | Mcu, 32Bit, Pic32, 100Mhz, Qfn-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:100Mhz, Program Memory Size:512Kb, Ram Memory Size:128Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Microchip PIC32MX370F512HT-I/MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1469 |
|
$9.4200 | Buy Now |
DISTI #
70W0287
|
Newark | 80Mhz, 2 Analog Comp., 2I2C, 2Spi/I2S, 28 Ch. Adc, Rtcc, Dma, Pmp 64 Qfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC32MX370F512HT-I/MR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0900 | Buy Now |
DISTI #
PIC32MX370F512HT-I/MRCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3647 In Stock |
|
$6.8800 / $8.2700 | Buy Now |
DISTI #
PIC32MX370F512HT-I
|
Avnet Americas | MCCPIC32MX370F512HT-I/MR - Bulk (Alt: PIC32MX370F512HT-I) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Bulk | 0 |
|
$6.8800 / $8.2700 | Buy Now |
DISTI #
579-32MX370F512HTIMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch RoHS: Compliant | 0 |
|
$6.8800 | Order Now |
DISTI #
PIC32MX370F512HT-I/MR
|
Microchip Technology Inc | 32 Bit MCU, 512KB Flash, 128KB RAM, 100 MHz, 64 Pin, 2 Comp, CTMU, RTCC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.0100 / $8.2700 | Buy Now |
DISTI #
70543349
|
RS | 80MHz, 2 analog comp., 2I2C, 2SPI/I2S, 28 Ch. ADC, RTCC, DMA, PMP | Microchip Technology Inc. PIC32MX370F512HT-I/MR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4200 / $13.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$7.3200 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU 512KB Flash 128KB RAM 100 MHz 64 Pin 2 Comp CTMU RTCC RoHS: Compliant | Alternative Product Available |
|
$6.6800 / $19.6000 | Buy Now |
DISTI #
76081163
|
Verical | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | Americas - 56100 |
|
$9.5215 | Buy Now |
Part Details for PIC32MX370F512HT-I/MR
PIC32MX370F512HT-I/MR CAD Models
PIC32MX370F512HT-I/MR Part Data Attributes:
|
PIC32MX370F512HT-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX370F512HT-I/MR
Microchip Technology Inc
PIC32MX370F512HT-I/MR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 536576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 100 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX370F512HT-I/MR
This table gives cross-reference parts and alternative options found for PIC32MX370F512HT-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX370F512HT-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX370F512H-V/RG | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX370F512HT-I/MR vs PIC32MX370F512H-V/RG |
PIC32MX370F512HT-V/RG | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX370F512HT-I/MR vs PIC32MX370F512HT-V/RG |
PIC32MX370F512HT-I/RG | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX370F512HT-I/MR vs PIC32MX370F512HT-I/RG |
PIC32MX370F512H-I/RG | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX370F512HT-I/MR vs PIC32MX370F512H-I/RG |