-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MX370F512L-I/PF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC32MX370F512L-I/PF-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
646 In Stock |
|
$7.9000 / $9.5300 | Buy Now |
DISTI #
PIC32MX370F512L-I/
|
Avnet Americas | MCU 32-Bit PIC32MX3xx PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC32MX370F512L-I/) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.9000 / $9.5300 | Buy Now |
DISTI #
579-32MX370F512LIPF
|
Mouser Electronics | 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch RoHS: Compliant | 65 |
|
$7.9000 / $9.5300 | Buy Now |
DISTI #
PIC32MX370F512L-I/PF
|
Microchip Technology Inc | 32 Bit MCU, 512KB Flash, 128KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
630 Alternates Available |
|
$6.9300 / $9.5300 | Buy Now |
DISTI #
70470258
|
RS | MCU 32-Bit 512K Audio/Graphic/Touch TQFP | Microchip Technology Inc. PIC32MX370F512L-I/PF RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1600 / $15.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$8.4000 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant |
163 In Stock |
|
$7.5500 / $9.8200 | Buy Now |
DISTI #
PIC32MX370F512L-I/
|
Avnet Americas | MCU 32-Bit PIC32MX3xx PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC32MX370F512L-I/) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.9000 / $9.5300 | Buy Now |
DISTI #
32MX370F512L-I/PF
|
TME | IC: PIC microcontroller, 512kB, 2.3÷3.6VDC, SMD, TQFP100, PIC32 Min Qty: 1 | 0 |
|
$8.2500 / $9.9200 | RFQ |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 512kB, SRAM: 128kB, 2.3÷3.6VDC | 2160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX370F512L-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX370F512L-I/PF
Microchip Technology Inc
PIC32MX370F512L-I/PF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 536576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |