PIC32MX430F064H-V/RG
Microchip Technology Inc
Description: PIC32MX430F064H-V/RG

Overview of PIC32MX430F064H-V/RG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC32MX430F064H-V/RG by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47X0481
Newark Mcu, 32Bit, 80Mhz, Qfn-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC32MX430F064H-V/RG RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.4800
$4.4800 Buy Now
DISTI # PIC32MX430F064H-V/RG-ND
DigiKey IC MCU 32BIT 64KB FLASH 64VQFN Min Qty: 160 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 160 $4.3500
$4.3500 Buy Now
DISTI # PIC32MX430F064H-V/
Avnet Americas MCU 32-Bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX430F064H-V/) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Tube 0
  • 1 $5.2600
  • 25 $4.7700
  • 100 $4.3500
$4.3500 / $5.2600 Buy Now
DISTI # 579-PIC32MX43F64HVRG
Mouser Electronics 32-bit Microcontrollers - MCU 32-Bit MCU 100MHz 64KB Flash, 16KB RAM RoHS: Compliant 0
  • 160 $4.3500
$4.3500 Order Now
DISTI # PIC32MX430F064H-V/RG
Microchip Technology Inc 32 Bit MCU, 64KB Flash, 16KB RAM, 100 MHz, 64 Pin, USB, 2 Comp, CTMU, RTCC, Projected EOL: 2039-01-31 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $5.2600
  • 25 $4.7700
  • 100 $4.3500
  • 1,000 $3.9900
  • 5,000 $3.8000
$3.8000 / $5.2600 Buy Now
DISTI # 70543376
RS 100MHz, 64KB Flash, 16 KB RAM, CTMU, I2S, DMA, USB-OTG | Microchip Technology Inc. PIC32MX430F064H-V/RG RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 160 $8.5200
  • 800 $8.0900
  • 1,600 $7.6700
  • 3,200 $7.2400
$7.2400 / $8.5200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 0
  • 160 $4.6300
$4.6300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 40 $6.6800
  • 80 $5.0100
  • 120 $4.6800
  • 160 $4.5800
$4.5800 / $6.6800 Buy Now
Bristol Electronics   39
RFQ
Quest Components   31
  • 1 $9.1200
  • 4 $6.6880
  • 12 $6.0800
$6.0800 / $9.1200 Buy Now
DISTI # 32MX430F064H-V/RG
TME IC: PIC microcontroller, 64kB, 2.3÷3.6VDC, SMD, QFN64, PIC32, tube Min Qty: 1 0
  • 1 $5.5100
  • 5 $5.3300
  • 25 $4.9700
  • 120 $4.6200
$4.6200 / $5.5100 RFQ
NAC 100MHz, 64KB Flash, 16 KB RAM, CTMU, I2S, DMA, USB-OTG - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube 0
  • 1 $5.4400
  • 100 $4.9300
  • 500 $4.6300
  • 1,000 $4.5100
$4.5100 / $5.4400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 40 $6.6800
  • 80 $5.0100
  • 120 $4.6800
  • 160 $4.5800
$4.5800 / $6.6800 Buy Now

CAD Models for PIC32MX430F064H-V/RG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC32MX430F064H-V/RG by Microchip Technology Inc

PIC32MX430F064H-V/RG
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
120 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e3
Length
9 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
5
Number of I/O Lines
49
Number of Terminals
64
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
16384
RAM (words)
16384
ROM (words)
77824
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
0.9 mm
Speed
80 MHz
Supply Current-Max
60 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MX430F064H-V/RG
    Microchip Technology Inc
    PIC32MX430F064H-V/RG
    VS

Alternate Parts for PIC32MX430F064H-V/RG

This table gives cross-reference parts and alternative options found for PIC32MX430F064H-V/RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX430F064H-V/RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MX430F064HT-V/RG PIC32MX430F064HT-V/RG Microchip Technology Inc PIC32MX430F064H-V/RG vs PIC32MX430F064HT-V/RG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX430F064H-V/RG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX430F064H-V/RG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MX430F064H-V/RG would you like to use for your alert(s)?
  • Please alert me when PIC32MX430F064H-V/RG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MX430F064H-V/RG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX430F064H-V/RG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MX430F064H-V/RG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX430F064H-V/RG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX430F064H-V/RG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: