Part Details for PIC32MX460F512L-80I/BG by Microchip Technology Inc
Overview of PIC32MX460F512L-80I/BG by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX460F512L-80I/BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7119
|
Newark | Microcontroller Mcu, 32 Bit, Pic32, 80Mhz, Bga-121, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:512Kb, No. Of Pins:121Pins Rohs Compliant: Yes |Microchip PIC32MX460F512L-80I/BG Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 | Buy Now |
DISTI #
PIC32MX460F512L-80I/BG-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 121TFBGA Min Qty: 184 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5300 | Buy Now |
DISTI #
PIC32MX460F512L-80
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 121-Pin X-BGA Tray - Bulk (Alt: PIC32MX460F512L-80) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Container: Bulk | 0 |
|
$7.5300 / $9.0500 | Buy Now |
DISTI #
579-PIC32MX460F512L8
|
Mouser Electronics | 32-bit Microcontrollers - MCU 512 KB Flash 32 KB USB-OTG RoHS: Compliant | 0 |
|
$7.5300 | Order Now |
DISTI #
PIC32MX460F512L-80I/BG
|
Microchip Technology Inc | 32 Bit MCU, 512KB Flash, 32KB RAM, 80 MHz, 121 Pin, USB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.5700 / $9.0500 | Buy Now |
DISTI #
70453709
|
RS | MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 121-Pin XBGA Tray | Microchip Technology Inc. PIC32MX460F512L-80I/BG RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3700 / $8.6700 | RFQ |
|
Future Electronics | PIC 32MX Series 80MHz 32KB RAM 512KB Flash 32-Bit Microcontroller - TFBGA-121 RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 Container: Tray | 0Tray |
|
$7.4500 / $7.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1700 / $15.0300 | Buy Now |
DISTI #
PIC32MX460F512L-80
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 121-Pin X-BGA Tray - Bulk (Alt: PIC32MX460F512L-80) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Container: Bulk | 0 |
|
$7.5300 / $9.0500 | Buy Now |
DISTI #
32MX460F512L-80IBG
|
TME | IC: PIC microcontroller, 512kB, 2.3÷3.6VDC, SMD, TFBGA121, PIC32 Min Qty: 1 | 0 |
|
$7.9700 / $9.5100 | RFQ |
Part Details for PIC32MX460F512L-80I/BG
PIC32MX460F512L-80I/BG CAD Models
PIC32MX460F512L-80I/BG Part Data Attributes:
|
PIC32MX460F512L-80I/BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX460F512L-80I/BG
Microchip Technology Inc
IC,MICROCONTROLLER,32-BIT,PIC CPU,CMOS,BGA,121PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 121 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX460F512L-80I/BG
This table gives cross-reference parts and alternative options found for PIC32MX460F512L-80I/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX460F512L-80I/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX460F512LT-80I/PT | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC32MX460F512L-80I/BG vs PIC32MX460F512LT-80I/PT |