-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MX470F512L-I/PT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3016
|
Newark | Mcu, 32Bit, Pic32, 120Mhz, Tqfp-100, Product Range:Pic32 Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:512Kb, Ram Memory Size:128Kb, No. Of Pins:100Pins, Mcu Case Style:Tqfp, No. Of Rohs Compliant: Yes |Microchip PIC32MX470F512L-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$8.7300 / $9.5200 | Buy Now |
DISTI #
70W0352
|
Newark | 80Mhz, 2 Analog Comp., 2I2C, 2Spi/I2S, 28 Ch. Adc, Rtcc, Dma, Pmp 100 Tqfp 12X12X1Mm Tray Rohs Compliant: Yes |Microchip PIC32MX470F512L-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7300 / $9.3300 | Buy Now |
DISTI #
PIC32MX470F512L-I/PT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
485 In Stock |
|
$7.5800 / $9.1500 | Buy Now |
DISTI #
PIC32MX470F512L-I/
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC32MX470F512L-I/) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.5800 / $9.1500 | Buy Now |
DISTI #
579-32MX470F512LIPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch RoHS: Compliant | 438 |
|
$7.5800 / $9.1500 | Buy Now |
DISTI #
PIC32MX470F512L-I/PT
|
Microchip Technology Inc | 32 Bit MCU, 512KB Flash, 128KB RAM, 100 MHz, 100 Pin, USB, 2 Comp, CTMU, RTCC, Projected EOL: 2039-10-22 RoHS: Compliant pbFree: Yes |
12105 Alternates Available |
|
$6.6500 / $9.1500 | Buy Now |
DISTI #
70453711
|
RS | 80MHZ 2 ANALOG COMP. 2I2C 2SPI/I2S 28 CH. ADC RTCC DMA | Microchip Technology Inc. PIC32MX470F512L-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Container: Bulk | 119 |
|
$7.8600 / $9.2400 | Buy Now |
|
Future Electronics | PIC32MX Series 512 kB Flash 128 kB RAM 80 MHz 32-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$7.6800 | Buy Now |
|
Onlinecomponents.com | PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 – Speed 100 MHz – Flash 512 KB – SRAM 128 Kbytes - I/O: 81 – A/D: 10 bit with 28 channels – 05 Timers – 05 x UART – 02 x SPI – 02 x I2C – 360 mg – SMD/SMT - ICS RoHS: Compliant |
902 In Stock 12495 Factory Stock |
|
$7.3200 / $9.6200 | Buy Now |
DISTI #
78397483
|
Verical | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2407 | Americas - 900 |
|
$9.5904 / $12.1772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX470F512L-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX470F512L-I/PT
Microchip Technology Inc
PIC32MX470F512L-I/PT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 81 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 536576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX470F512L-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX470F512L-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX470F512L-V/PT | PIC32MX470F512L-V/PT | Microchip Technology Inc | PIC32MX470F512L-I/PT vs PIC32MX470F512L-V/PT |
PIC32MX470F512LT-V/PT | PIC32MX470F512LT-V/PT | Microchip Technology Inc | PIC32MX470F512L-I/PT vs PIC32MX470F512LT-V/PT |