There are no models available for this part yet.
Overview of PIC32MX564F064L-I/BG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC32MX564F064L-I/BG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R6764
|
Newark | Mcu, 32Bit, Pic32, 80Mhz, Tfbga-121, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:64Kb, No. Of Pins:121Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MX564F064L-I/BG RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 | Buy Now | |
DISTI #
PIC32MX564F064L-I/BG-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 121TFBGA Min Qty: 184 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6300 | Buy Now | |
DISTI #
PIC32MX564F064L-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 121-Pin X-BGA Tray - Trays (Alt: PIC32MX564F064L-I/) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.6300 / $6.7800 | Buy Now | |
DISTI #
579-32MX564F064LIBG
|
Mouser Electronics | 32-bit Microcontrollers - MCU 100PINS 64KB 32KBRM 80MHz USB CAN 4DMA RoHS: Compliant | 0 |
|
$5.6300 | Order Now | |
DISTI #
PIC32MX564F064L-I/BG
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 32KB RAM, 80 MHz, 121 Pin, USB, 1 CAN, Projected EOL: 2034-12-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9400 / $6.7800 | Buy Now | |
DISTI #
70047631
|
RS | XBGA-121 10X10X1.20mm Tray, 100-Pins, 64KB Flash, 32KB RAM, 80 MHz, USB, CAN, 4 | Microchip Technology Inc. PIC32MX564F064L-I/BG RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 / $6.4800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 | 0 |
|
$5.9800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9300 / $8.6400 | Buy Now | ||
DISTI #
32MX564F064L-I/BG
|
TME | IC: PIC microcontroller, 64kB, 2.3÷3.6VDC, SMD, TFBGA121, PIC32 Min Qty: 1 | 0 |
|
$5.9600 / $7.1000 | RFQ | |
NAC | 100 PINS, 64KB Flash, 32KB RAM, 80 MHz, USB, CAN, 4 DMA - Package: 121 TFBGA 10x10x1.20mm TRAY RoHS: Compliant Min Qty: 184 Package Multiple: 184 Container: Tray | 0 |
|
$5.8300 / $7.0300 | Buy Now |
CAD Models for PIC32MX564F064L-I/BG by Microchip Technology Inc
Part Data Attributes for PIC32MX564F064L-I/BG by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
BGA
|
Package Description
|
TFBGA-121
|
Pin Count
|
121
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Date Of Intro
|
2016-09-20
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
PIC32
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B121
|
JESD-609 Code
|
e1
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
83
|
Number of Terminals
|
121
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
RAM (bytes)
|
32768
|
RAM (words)
|
32768
|
ROM (words)
|
77824
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
80 MHz
|
Supply Current-Max
|
98 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MX564F064L-I/BG
This table gives cross-reference parts and alternative options found for PIC32MX564F064L-I/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX564F064L-I/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX564F064LT-V/BG | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX564F064L-I/BG vs PIC32MX564F064LT-V/BG |
PIC32MX564F064LT-I/BG | IC PIC MCU 64KBIT FLASH 121XBGA | Microchip Technology Inc | PIC32MX564F064L-I/BG vs PIC32MX564F064LT-I/BG |
PIC32MX564F064LBG | 8-BIT, FLASH, 18 MHz, RISC MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, BGA-121 | Microchip Technology Inc | PIC32MX564F064L-I/BG vs PIC32MX564F064LBG |