-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCU PIC 64KB FLASH 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6766
|
Newark | Mcu, 32Bit, Pic32, 80Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MX564F064L-I/PT RoHS: Compliant Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 | Buy Now |
DISTI #
PIC32MX564F064L-I/PT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100TQFP Min Qty: 238 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4300 | Buy Now |
DISTI #
PIC32MX564F064L-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC32MX564F064L-I/) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.4300 / $6.5500 | Buy Now |
DISTI #
579-32MX564F064LIPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 100PINS 64KB 32KBRM 80MHz USB CAN 4DMA RoHS: Compliant | 85 |
|
$5.4300 / $6.5500 | Buy Now |
DISTI #
PIC32MX564F064L-I/PT
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 32KB RAM, 80 MHz, 100 Pin, USB, 1 CAN, Projected EOL: 2034-12-16 RoHS: Compliant pbFree: Yes |
247 Alternates Available |
|
$4.7600 / $6.5500 | Buy Now |
DISTI #
70047633
|
RS | TQFP-100 12X12X1mm Tray, 100-Pins, 64KB Flash, 32KB RAM, 80 MHz, USB, CAN, 4 DMA | Microchip Technology Inc. PIC32MX564F064L-I/PT RoHS: Not Compliant Min Qty: 238 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0400 / $10.6300 | RFQ |
|
Future Electronics | MIPS32 M4K series Microcontroller IC 32-Bit Single-Core 80MHz 64KB (64K x 8) F RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$5.2600 / $5.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 238 Factory Stock |
|
$5.7100 / $8.2700 | Buy Now |
DISTI #
32MX564F064L-I/PT
|
TME | IC: PIC microcontroller, 64kB, 2.3÷3.6VDC, SMD, TQFP100, PIC32 Min Qty: 1 | 0 |
|
$5.7600 / $6.8700 | RFQ |
|
NAC | 100 PINS, 64KB Flash, 32KB RAM, 80 MHz, USB, CAN, 4 DMA - Package: 100 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray | 238 |
|
$5.6300 / $6.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX564F064L-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX564F064L-I/PT
Microchip Technology Inc
MCU PIC 64KB FLASH 100TQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-09-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 77824 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX564F064L-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX564F064L-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX564F064LT-V/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX564F064L-I/PT vs PIC32MX564F064LT-V/PT |
PIC32MX564F064LPT | 8-BIT, FLASH, 18 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, TQFP-100 | Microchip Technology Inc | PIC32MX564F064L-I/PT vs PIC32MX564F064LPT |
PIC32MX564F064LT-I/PT | IC PIC MCU 64KBIT FLASH 100TQFP | Microchip Technology Inc | PIC32MX564F064L-I/PT vs PIC32MX564F064LT-I/PT |