There are no models available for this part yet.
Overview of PIC32MX564F064LT-I/PF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC32MX564F064LT-I/PF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R6768
|
Newark | Mcu, 32Bit, 80Mhz, Pic32, Tqfp-100, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MX564F064LT-I/PF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1900 | Buy Now | |
DISTI #
PIC32MX564F064LT-I/PF-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100TQFP Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0100 | Buy Now | |
DISTI #
PIC32MX564F064LT-I
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: PIC32MX564F064LT-I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.0100 / $7.2300 | Buy Now | |
DISTI #
579-32MX564F064LTIPF
|
Mouser Electronics | 32-bit Microcontrollers - MCU 100PINS 64KB 32KBRM 80MHz USB CAN 4DMA RoHS: Compliant | 0 |
|
$6.0100 | Order Now | |
DISTI #
PIC32MX564F064LT-I/PF
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 32KB RAM, 80 MHz, 100 Pin, USB, 1 CAN, Projected EOL: 2034-12-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2400 / $7.2300 | Buy Now | |
DISTI #
70047635
|
RS | TQFP-100 14X14X1mm T/R, 100-Pins, 64KB Flash, 32KB RAM, 80 MHz, USB, CAN, 4 DMA | Microchip Technology Inc. PIC32MX564F064LT-I/PF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9900 / $11.7600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.3700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7200 / $15.6700 | Buy Now | ||
NAC | 100 PINS, 64KB Flash, 32KB RAM, 80 MHz, USB, CAN, 4 DMA - Package: 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.2100 / $7.4900 | Buy Now | ||
DISTI #
PIC32MX564F064LT-I/PF
|
Avnet Silica | MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP T/R (Alt: PIC32MX564F064LT-I/PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC32MX564F064LT-I/PF by Microchip Technology Inc
Part Data Attributes for PIC32MX564F064LT-I/PF by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
TQFP-100
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2016-09-20
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
PIC32
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
83
|
Number of Terminals
|
100
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
32768
|
RAM (words)
|
32768
|
ROM (words)
|
77824
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
80 MHz
|
Supply Current-Max
|
98 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MX564F064LT-I/PF
This table gives cross-reference parts and alternative options found for PIC32MX564F064LT-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX564F064LT-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX564F064LT-V/PF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX564F064LT-I/PF vs PIC32MX564F064LT-V/PF |
PIC32MX564F064LPF | 8-BIT, FLASH, 18 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, TQFP-100 | Microchip Technology Inc | PIC32MX564F064LT-I/PF vs PIC32MX564F064LPF |
PIC32MX564F064L-I/PF | MCU PIC 64KB FLASH 100TQFP | Microchip Technology Inc | PIC32MX564F064LT-I/PF vs PIC32MX564F064L-I/PF |