Microcontrollers and Processors
PIC32MX564F128H-I/MR
Microchip Technology Inc
Description: MCU PIC 128KB FLASH 64QFN

Overview of PIC32MX564F128H-I/MR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC32MX564F128H-I/MR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76R6770
Newark Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn, No. Of I/O S:53I/O S Rohs Compliant: Yes |Microchip PIC32MX564F128H-I/MR RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 120 $5.3600
$5.3600 Buy Now
DISTI # PIC32MX564F128H-I/MR-ND
DigiKey IC MCU 32BIT 128KB FLASH 64VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube 2015
In Stock
  • 1 $6.1800
  • 25 $5.6700
  • 100 $5.1500
$5.1500 / $6.1800 Buy Now
DISTI # PIC32MX564F128H-I/
Avnet Americas MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX564F128H-I/) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $6.1800
  • 25 $5.6700
  • 100 $5.1500
$5.1500 / $6.1800 Buy Now
DISTI # 579-32MX564F128HIMR
Mouser Electronics 32-bit Microcontrollers - MCU 64PINS 128KB 32KBRM 80MHz USB CAN 4DMA RoHS: Compliant 319
  • 1 $6.1800
  • 25 $5.6700
  • 120 $5.1500
$5.1500 / $6.1800 Buy Now
DISTI # PIC32MX564F128H-I/MR
Microchip Technology Inc 32 Bit MCU, 128KB Flash, 32KB RAM, 80 MHz, 64 Pin, USB, 1 CAN, Projected EOL: 2034-12-16 RoHS: Compliant pbFree: Yes 840

Alternates Available
  • 1 $6.1800
  • 25 $5.6700
  • 100 $5.1500
  • 1,000 $4.7100
  • 5,000 $4.4900
$4.4900 / $6.1800 Buy Now
DISTI # 70047637
RS QFN-64 9X9X0.9mm TUBE, 64-Pins, 128KB Flash, 32KB RAM, 80 MHz, USB, CAN, 4 DMA | Microchip Technology Inc. PIC32MX564F128H-I/MR RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 160 $6.1800
  • 800 $5.8700
  • 1,600 $5.5600
  • 3,200 $5.2500
$5.2500 / $6.1800 RFQ
Future Electronics PIC32MX Series 128 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 7 Weeks Container: Tube 0
Tube
  • 40 $5.8000
  • 80 $5.7600
  • 120 $5.7400
  • 160 $5.7100
$5.7100 / $5.8000 Buy Now
Onlinecomponents.com MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube RoHS: Compliant 493 In Stock
840 Factory Stock
  • 5 $5.9300
  • 40 $5.1000
  • 80 $5.0500
  • 120 $5.0000
  • 280 $4.9500
  • 520 $4.9000
  • 1,000 $4.8500
  • 2,520 $4.8000
$4.8000 / $5.9300 Buy Now
DISTI # 69881323
Verical MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2323 Americas - 490
  • 10 $7.5063
  • 40 $6.3433
  • 80 $6.1736
  • 120 $6.0606
  • 280 $5.8608
$5.8608 / $7.5063 Buy Now
NAC 64 PINS, 128KB Flash, 32KB RAM, 80 MHz, USB, CAN, 4 DMA - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube 680
  • 1 $6.4100
  • 100 $5.8100
  • 500 $5.4500
  • 1,000 $5.3200
$5.3200 / $6.4100 Buy Now
DISTI # PIC32MX564F128H-I/MR
Avnet Silica (Alt: PIC32MX564F128H-I/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC32MX564F128H-I/MR
EBV Elektronik (Alt: PIC32MX564F128H-I/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube RoHS: Compliant 493 In Stock
840 Factory Stock
  • 5 $5.9300
  • 40 $5.1000
  • 80 $5.0500
  • 120 $5.0000
  • 280 $4.9500
  • 520 $4.9000
  • 1,000 $4.8500
  • 2,520 $4.8000
$4.8000 / $5.9300 Buy Now

CAD Models for PIC32MX564F128H-I/MR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC32MX564F128H-I/MR by Microchip Technology Inc

PIC32MX564F128H-I/MR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
QFN-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Date Of Intro
2016-09-20
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e3
Length
9 mm
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
5
Number of I/O Lines
51
Number of Terminals
64
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
32768
RAM (words)
32768
ROM (words)
143360
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
80 MHz
Supply Current-Max
98 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MX564F128H-I/MR
    Microchip Technology Inc
    MCU PIC 128KB FLASH 64QFN
    VS

Alternate Parts for PIC32MX564F128H-I/MR

This table gives cross-reference parts and alternative options found for PIC32MX564F128H-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX564F128H-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MX564F128HT-V/MR RISC MICROCONTROLLER Microchip Technology Inc PIC32MX564F128H-I/MR vs PIC32MX564F128HT-V/MR
PIC32MX564F128HT-I/MR IC PIC MCU 128KBIT FLASH 64QFN Microchip Technology Inc PIC32MX564F128H-I/MR vs PIC32MX564F128HT-I/MR
Part Number Description Manufacturer Compare
PIC32MX564F128H-V/PT RISC MICROCONTROLLER Microchip Technology Inc PIC32MX564F128H-I/MR vs PIC32MX564F128H-V/PT
PIC32MX564F128HT-V/PT RISC MICROCONTROLLER Microchip Technology Inc PIC32MX564F128H-I/MR vs PIC32MX564F128HT-V/PT
PIC32MX564F128HT-V/MR RISC MICROCONTROLLER Microchip Technology Inc PIC32MX564F128H-I/MR vs PIC32MX564F128HT-V/MR

Related Parts for PIC32MX564F128H-I/MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX564F128H-I/MR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX564F128H-I/MR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MX564F128H-I/MR would you like to use for your alert(s)?
  • Please alert me when PIC32MX564F128H-I/MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MX564F128H-I/MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX564F128H-I/MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MX564F128H-I/MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX564F128H-I/MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX564F128H-I/MR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: