Datasheets
PIC32MX764F128H-I/PT by: Microchip Technology Inc

MCU PIC 128KB FLASH 64TQFP

Part Details for PIC32MX764F128H-I/PT by Microchip Technology Inc

Overview of PIC32MX764F128H-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC32MX764F128H-I/PT

Part # Distributor Description Stock Price Buy
DISTI # PIC32MX764F128H-I/PT-ND
DigiKey IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 138
In Stock
  • 1 $6.7200
  • 25 $6.1600
  • 100 $5.5900
$5.5900 / $6.7200 Buy Now
DISTI # PIC32MX764F128H-I/
Avnet Americas MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX764F128H-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $6.7200
  • 25 $6.1600
  • 100 $5.5900
$5.5900 / $6.7200 Buy Now
DISTI # 579-32MX764F128HIPT
Mouser Electronics 32-bit Microcontrollers - MCU 128KB 32KBRM 80MHz USB CAN ETH 4DMA RoHS: Compliant 480
  • 1 $6.5100
  • 10 $6.4800
  • 25 $6.1500
  • 100 $5.5900
  • 250 $5.5800
$5.5800 / $6.5100 Buy Now
DISTI # PIC32MX764F128H-I/PT
Microchip Technology Inc 32 Bit MCU, 128KB Flash, 32KB RAM, 80 MHz, 64 Pin, USB, ENET, 1 CAN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 800

Alternates Available
  • 1 $6.7200
  • 25 $6.1600
  • 100 $5.5900
  • 1,000 $5.1500
  • 5,000 $4.8800
$4.8800 / $6.7200 Buy Now
DISTI # 70048348
RS IC, MCU, 32-Bit, 128KB, RAM, 32KB, 80MHz, 5X16-Bit, A/D, 16-Channels, TQFP-64 | Microchip Technology Inc. PIC32MX764F128H-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 160
  • 160 $6.7200
  • 800 $6.3800
  • 1,600 $6.0500
  • 3,200 $5.7100
$5.7100 / $6.7200 Buy Now
Future Electronics PIC32MX Series 128 kB Flash 32 kB RAM 32-Bit Flash Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray 0
Tray
  • 1 $6.2000
  • 5 $6.1500
  • 20 $6.0700
  • 40 $6.0300
  • 100 $5.9400
$5.9400 / $6.2000 Buy Now
Onlinecomponents.com MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant 800 Factory Stock
  • 40 $8.5600
  • 80 $6.4200
  • 120 $5.9900
  • 160 $5.8700
$5.8700 / $8.5600 Buy Now
DISTI # PIC32MX764F128H-I/
Avnet Americas MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX764F128H-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $6.7200
  • 25 $6.1600
  • 100 $5.5900
$5.5900 / $6.7200 Buy Now
DISTI # PIC32MX764F128H
TME IC: PIC microcontroller, 128kB, 2.3÷3.6VDC, SMD, TQFP64, PIC32 Min Qty: 1 109
  • 1 $7.1800
  • 5 $6.5500
  • 25 $6.3100
  • 100 $5.9700
$5.9700 / $7.1800 Buy Now
Ameya Holding Limited IC: PIC microcontroller, Memory: 128kB, SRAM: 32kB, 2.3÷3.6VDC, SMD 800
RFQ
DISTI # PIC32MX764F128H-I/
Avnet Americas MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX764F128H-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $6.7200
  • 25 $6.1600
  • 100 $5.5900
$5.5900 / $6.7200 Buy Now
NAC 64 PINS, 128KB Flash, 32KB RAM, 80 MHz, USB, CAN, Ethernet, 4 DMA - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 640
  • 1 $7.0000
  • 100 $6.3500
  • 500 $5.9500
  • 1,000 $5.8000
$5.8000 / $7.0000 Buy Now
DISTI # PIC32MX764F128H-I/PT
Avnet Silica (Alt: PIC32MX764F128H-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # PIC32MX764F128H-I/PT
EBV Elektronik (Alt: PIC32MX764F128H-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant 800 Factory Stock
  • 40 $8.5600
  • 80 $6.4200
  • 120 $5.9900
  • 160 $5.8700
$5.8700 / $8.5600 Buy Now

Part Details for PIC32MX764F128H-I/PT

PIC32MX764F128H-I/PT CAD Models

PIC32MX764F128H-I/PT Part Data Attributes

PIC32MX764F128H-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MX764F128H-I/PT Microchip Technology Inc MCU PIC 128KB FLASH 64TQFP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description TQFP-64
Pin Count 64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Date Of Intro 2016-09-20
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family PIC32
Clock Frequency-Max 50 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Integrated Cache YES
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Number of DMA Channels 8
Number of External Interrupts 5
Number of I/O Lines 51
Number of Terminals 64
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 32768
RAM (words) 32768
ROM (words) 143360
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 80 MHz
Supply Current-Max 98 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MX764F128H-I/PT

This table gives cross-reference parts and alternative options found for PIC32MX764F128H-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX764F128H-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MX764F128HT-V/PT RISC MICROCONTROLLER Microchip Technology Inc PIC32MX764F128H-I/PT vs PIC32MX764F128HT-V/PT
PIC32MX764F128HPT 8-BIT, FLASH, 18 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, QFP-64 Microchip Technology Inc PIC32MX764F128H-I/PT vs PIC32MX764F128HPT
Part Number Description Manufacturer Compare
PIC32MX764F128HPT 8-BIT, FLASH, 18 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, QFP-64 Microchip Technology Inc PIC32MX764F128H-I/PT vs PIC32MX764F128HPT
PIC32MX764F128H-V/MR RISC MICROCONTROLLER Microchip Technology Inc PIC32MX764F128H-I/PT vs PIC32MX764F128H-V/MR
PIC32MX764F128HT-V/PT RISC MICROCONTROLLER Microchip Technology Inc PIC32MX764F128H-I/PT vs PIC32MX764F128HT-V/PT
PIC32MX764F128HT-V/MR RISC MICROCONTROLLER Microchip Technology Inc PIC32MX764F128H-I/PT vs PIC32MX764F128HT-V/MR
PIC32MX764F128HMR 8-BIT, FLASH, 18 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.9 MM HEIGHT, PLASTIC, QFN-64 Microchip Technology Inc PIC32MX764F128H-I/PT vs PIC32MX764F128HMR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX764F128H-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX764F128H-I/PT by Microchip Technology Inc

  • Please alert me when PIC32MX764F128H-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC32MX764F128H-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX764F128H-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC32MX764F128H-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX764F128H-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX764F128H-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: