There are no models available for this part yet.
Overview of PIC32MZ0512ECF144-I/PH by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC32MZ0512ECF144-I/PH by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for PIC32MZ0512ECF144-I/PH by Microchip Technology Inc
Part Data Attributes for PIC32MZ0512ECF144-I/PH by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Clock Frequency-Max
|
64 MHz
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Length
|
16 mm
|
Number of I/O Lines
|
120
|
Number of Terminals
|
144
|
PWM Channels
|
YES
|
Package Code
|
TFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
ROM (words)
|
524288
|
Speed
|
200 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
16 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MZ0512ECF144-I/PH
This table gives cross-reference parts and alternative options found for PIC32MZ0512ECF144-I/PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ0512ECF144-I/PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ0512ECF144T-I/PL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ0512ECF144-I/PH vs PIC32MZ0512ECF144T-I/PL |
PIC32MZ0512ECF144-I/PL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ0512ECF144-I/PH vs PIC32MZ0512ECF144-I/PL |