PIC32MZ0512EFK100-I/PT
Microchip Technology Inc
Description: PIC32MZ0512EFK100-I/PT

Overview of PIC32MZ0512EFK100-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PIC32MZ0512EFK100-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47Y9319
Newark Mcu, 32Bit, Pic32, 200Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC32MZ0512EFK100-I/PT RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.4100
$10.4100 Buy Now
DISTI # PIC32MZ0512EFK100-I/PT-ND
DigiKey IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 119 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 119 $10.0100
$10.0100 Buy Now
DISTI # PIC32MZ0512EFK100-
Avnet Americas 512KB FLASH, 128KB RAM, CRYPTO, CAN - Trays (Alt: PIC32MZ0512EFK100-) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $12.0400
  • 25 $11.0500
  • 100 $10.0100
$10.0100 / $12.0400 Buy Now
DISTI # 579-MZ0512EFK100IPT
Mouser Electronics 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto RoHS: Compliant 0
  • 119 $10.0100
$10.0100 Order Now
DISTI # PIC32MZ0512EFK100-I/PT
Microchip Technology Inc 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Cryp, Projected EOL: 2039-07-09 RoHS: Compliant pbFree: Yes 11

Alternates Available
  • 1 $12.0400
  • 25 $11.0500
  • 100 $10.0100
  • 1,000 $9.2000
  • 5,000 $8.7500
$8.7500 / $12.0400 Buy Now
Future Electronics PIC32MZ Series 512 kB Flash 128 kB RAM 200MHz 32-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk 20
Bulk
  • 1 $10.3000
  • 5 $10.1800
  • 25 $10.0600
  • 100 $9.9600
  • 250 $9.8100
$9.8100 / $10.3000 Buy Now
Onlinecomponents.com 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (Crypto and CAN)512Kb Flash - 200MHz - 100-lead TQFP - -40°C to +85°C RoHS: Compliant 0
  • 30 $15.2100
  • 60 $11.4100
  • 90 $10.6500
  • 119 $10.4400
$10.4400 / $15.2100 Buy Now
NAC 512KB Flash, 128KB RAM, Crypto, CAN - Package: 100 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray 0
  • 1 $12.5100
  • 100 $11.3500
  • 500 $10.6400
  • 1,000 $10.3800
$10.3800 / $12.5100 Buy Now
Master Electronics 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (Crypto and CAN)512Kb Flash - 200MHz - 100-lead TQFP - -40°C to +85°C RoHS: Compliant 0
  • 30 $15.2100
  • 60 $11.4100
  • 90 $10.6500
  • 119 $10.4400
$10.4400 / $15.2100 Buy Now

CAD Models for PIC32MZ0512EFK100-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC32MZ0512EFK100-I/PT by Microchip Technology Inc

PIC32MZ0512EFK100-I/PT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
12 mm
Low Power Mode
YES
Number of DMA Channels
18
Number of External Interrupts
5
Number of I/O Lines
78
Number of Terminals
100
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP100,.55SQ,16
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
131072
RAM (words)
131072
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
200 MHz
Supply Current-Max
130 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MZ0512EFK100-I/PT
    Microchip Technology Inc
    PIC32MZ0512EFK100-I/PT
    VS

Alternate Parts for PIC32MZ0512EFK100-I/PT

This table gives cross-reference parts and alternative options found for PIC32MZ0512EFK100-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ0512EFK100-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MZ0512EFK100T-I/GJX Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100 Microchip Technology Inc PIC32MZ0512EFK100-I/PT vs PIC32MZ0512EFK100T-I/GJX
PIC32MZ0512EFK100-I/GJX Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100 Microchip Technology Inc PIC32MZ0512EFK100-I/PT vs PIC32MZ0512EFK100-I/GJX
PIC32MZ0512EFE100-I/GJX Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100 Microchip Technology Inc PIC32MZ0512EFK100-I/PT vs PIC32MZ0512EFE100-I/GJX
PIC32MZ0512EFF100-I/GJX Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100 Microchip Technology Inc PIC32MZ0512EFK100-I/PT vs PIC32MZ0512EFF100-I/GJX
PIC32MZ0512EFE100T-I/GJX Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100 Microchip Technology Inc PIC32MZ0512EFK100-I/PT vs PIC32MZ0512EFE100T-I/GJX

Related Parts for PIC32MZ0512EFK100-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ0512EFK100-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ0512EFK100-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MZ0512EFK100-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC32MZ0512EFK100-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MZ0512EFK100-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ0512EFK100-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MZ0512EFK100-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ0512EFK100-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ0512EFK100-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: