Datasheets
PIC32MZ1024ECF144T-I/PL by: Microchip Technology Inc

MICROCONTROLLER

Part Details for PIC32MZ1024ECF144T-I/PL by Microchip Technology Inc

Overview of PIC32MZ1024ECF144T-I/PL by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC32MZ1024ECF144T-I/PL

Part # Distributor Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for PIC32MZ1024ECF144T-I/PL

PIC32MZ1024ECF144T-I/PL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC32MZ1024ECF144T-I/PL Part Data Attributes

PIC32MZ1024ECF144T-I/PL Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MZ1024ECF144T-I/PL Microchip Technology Inc MICROCONTROLLER
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family PIC32
Clock Frequency-Max 64 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Length 20 mm
Number of DMA Channels 8
Number of I/O Lines 120
Number of Terminals 144
Number of Timers 9
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC
Package Code TFQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
ROM (words) 1048576
ROM Programmability FLASH
Speed 200 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MZ1024ECF144T-I/PL

This table gives cross-reference parts and alternative options found for PIC32MZ1024ECF144T-I/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024ECF144T-I/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MZ1024ECF144T-E/PL MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECF144T-I/PL vs PIC32MZ1024ECF144T-E/PL
Part Number Description Manufacturer Compare
PIC32MZ1024ECF144-E/PH MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECF144T-I/PL vs PIC32MZ1024ECF144-E/PH
PIC32MZ1024ECF144-V/PH MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECF144T-I/PL vs PIC32MZ1024ECF144-V/PH
PIC32MZ1024ECF144T-E/PH MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECF144T-I/PL vs PIC32MZ1024ECF144T-E/PH
PIC32MZ1024ECF144-I/PL MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECF144T-I/PL vs PIC32MZ1024ECF144-I/PL
PIC32MZ1024ECF144T-E/PL MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECF144T-I/PL vs PIC32MZ1024ECF144T-E/PL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ1024ECF144T-I/PL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ1024ECF144T-I/PL by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MZ1024ECF144T-I/PL would you like to use for your alert(s)?
  • Please alert me when PIC32MZ1024ECF144T-I/PL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MZ1024ECF144T-I/PL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ1024ECF144T-I/PL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MZ1024ECF144T-I/PL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ1024ECF144T-I/PL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ1024ECF144T-I/PL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: