Datasheets
PIC32MZ1024ECG124-I/TL by: Microchip Technology Inc

MICROCONTROLLER

Part Details for PIC32MZ1024ECG124-I/TL by Microchip Technology Inc

Overview of PIC32MZ1024ECG124-I/TL by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC32MZ1024ECG124-I/TL

Part # Distributor Description Stock Price Buy
DISTI # 579-1024ECG124-I/TL
Mouser Electronics 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash 512KB RAM Ethernet RoHS: Compliant 0
  • 80 $13.5600
  • 120 $13.4100
  • 280 $13.1600
  • 520 $12.9000
$12.9000 / $13.5600 Order Now
DISTI # 70417110
RS 124 VTLA 9x9x0.9mm TUBE200MHz, 1024 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit | Microchip Technology Inc. PIC32MZ1024ECG124-I/TL RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk 0
  • 80 $13.5600
  • 400 $12.8800
  • 800 $12.2000
  • 1,600 $11.5300
$11.5300 / $13.5600 RFQ
NAC 200MHz, 1024 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit ADC, USB2.0 HS OTG, I2C, PMP, EBI, SQI, RTCC, Ethernet - Package: 124 VTLA 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube 0
RFQ

Part Details for PIC32MZ1024ECG124-I/TL

PIC32MZ1024ECG124-I/TL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC32MZ1024ECG124-I/TL Part Data Attributes

PIC32MZ1024ECG124-I/TL Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MZ1024ECG124-I/TL Microchip Technology Inc MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, VTLA-124
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family PIC
Clock Frequency-Max 64 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-XBCC-B124
JESD-609 Code e4
Length 9 mm
Moisture Sensitivity Level 1
Number of I/O Lines 97
Number of Terminals 124
On Chip Program ROM Width 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material UNSPECIFIED
Package Code HVBCC
Package Equivalence Code SLGA124,18X18,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 524288
ROM (words) 262144
ROM Programmability FLASH
Seated Height-Max 0.9 mm
Speed 200 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BUTT
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MZ1024ECG124-I/TL

This table gives cross-reference parts and alternative options found for PIC32MZ1024ECG124-I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024ECG124-I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MZ1024ECG124-V/TL MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECG124-I/TL vs PIC32MZ1024ECG124-V/TL
PIC32MZ1024ECG124T-E/TL MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECG124-I/TL vs PIC32MZ1024ECG124T-E/TL
PIC32MZ1024ECG124T-I/TL MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECG124-I/TL vs PIC32MZ1024ECG124T-I/TL
Part Number Description Manufacturer Compare
PIC32MZ1024ECG124T-E/TL MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECG124-I/TL vs PIC32MZ1024ECG124T-E/TL
PIC32MZ1024ECG124T-I/TL MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECG124-I/TL vs PIC32MZ1024ECG124T-I/TL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ1024ECG124-I/TL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ1024ECG124-I/TL by Microchip Technology Inc

  • Please alert me when PIC32MZ1024ECG124-I/TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC32MZ1024ECG124-I/TL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ1024ECG124-I/TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC32MZ1024ECG124-I/TL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ1024ECG124-I/TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ1024ECG124-I/TL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: