Microcontrollers and Processors
PIC32MZ1024ECH064-E/MR
Microchip Technology Inc
Description: MICROCONTROLLER

Overview of PIC32MZ1024ECH064-E/MR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC32MZ1024ECH064-E/MR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for PIC32MZ1024ECH064-E/MR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC32MZ1024ECH064-E/MR by Microchip Technology Inc

PIC32MZ1024ECH064-E/MR
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
PIC32
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-609 Code
e3
Length
9 mm
Number of DMA Channels
8
Number of I/O Lines
46
Number of Terminals
64
Number of Timers
9
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM (words)
1048576
ROM Programmability
FLASH
Speed
200 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MZ1024ECH064-E/MR
    Microchip Technology Inc
    MICROCONTROLLER
    VS

Alternate Parts for PIC32MZ1024ECH064-E/MR

This table gives cross-reference parts and alternative options found for PIC32MZ1024ECH064-E/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024ECH064-E/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MZ1024ECH064T-E/MR MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECH064-E/MR vs PIC32MZ1024ECH064T-E/MR
Part Number Description Manufacturer Compare
PIC32MZ1024ECH064-V/PT MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECH064-E/MR vs PIC32MZ1024ECH064-V/PT
PIC32MZ1024ECH064-E/PT MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECH064-E/MR vs PIC32MZ1024ECH064-E/PT
PIC32MZ1024ECH064T-E/MR MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECH064-E/MR vs PIC32MZ1024ECH064T-E/MR
PIC32MZ1024ECH064T-E/PT MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECH064-E/MR vs PIC32MZ1024ECH064T-E/PT
PIC32MZ1024ECH064-V/MR MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECH064-E/MR vs PIC32MZ1024ECH064-V/MR
PIC32MZ1024ECH064-I/PT MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECH064-E/MR vs PIC32MZ1024ECH064-I/PT
PIC32MZ1024ECH064T-I/PT MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECH064-E/MR vs PIC32MZ1024ECH064T-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ1024ECH064-E/MR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ1024ECH064-E/MR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MZ1024ECH064-E/MR would you like to use for your alert(s)?
  • Please alert me when PIC32MZ1024ECH064-E/MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MZ1024ECH064-E/MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ1024ECH064-E/MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MZ1024ECH064-E/MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ1024ECH064-E/MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ1024ECH064-E/MR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: