There are no models available for this part yet.
Overview of PIC32MZ1024ECH144-I/PL by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC32MZ1024ECH144-I/PL by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17X9302
|
Newark | Mcu, 32Bit, 200Mhzlqfp-144, Product Range:Pic32 Family Pic32Mz Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Microchip PIC32MZ1024ECH144-I/PL RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $13.9700 | Buy Now | |
DISTI #
PIC32MZ1024ECH144-I/PL-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 60 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.8500 | Buy Now | |
DISTI #
PIC32MZ1024ECH144-
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 1024KB Flash 3.3V 144-Pin LQFP - Trays (Alt: PIC32MZ1024ECH144-) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$13.4300 / $16.1800 | Buy Now | |
DISTI #
579-1024ECH144-I/PL
|
Mouser Electronics | 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash 512KB-R Ethernet&CA RoHS: Compliant | 0 |
|
$13.4300 / $14.8500 | Order Now | |
DISTI #
PIC32MZ1024ECH144-I/PL
|
Microchip Technology Inc | 32 Bit MCU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI, 2 Comp, Projected EOL: 2039-08-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.7500 / $16.1800 | Buy Now | |
DISTI #
70417142
|
RS | 144 LQFP 20x20x1.4mm TRAY200MHz, 1024 KB Flash, 512KB RAM, UARTs | Microchip Technology Inc. PIC32MZ1024ECH144-I/PL RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3300 / $26.2700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$14.2700 | Buy Now | ||
Onlinecomponents.com | Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 144-Pin LQFP Tray RoHS: Compliant | 0 |
|
$14.1300 / $20.6000 | Buy Now | ||
DISTI #
32MZ1024ECH144-IPL
|
TME | IC: PIC microcontroller, 1024kB, 2.3÷3.6VDC, SMD, LQFP144, PIC32 Min Qty: 1 | 0 |
|
$13.9800 / $17.0400 | RFQ | |
NAC | 200MHz, 1024 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit ADC, USB2.0 HS OTG, I2C, PMP, EBI, SQI, RTCC, Ethernet & CAN - Package: 144 LQFP 20x20x1.4mm TRAY RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$13.9100 / $16.3000 | Buy Now |
CAD Models for PIC32MZ1024ECH144-I/PL by Microchip Technology Inc
Part Data Attributes for PIC32MZ1024ECH144-I/PL by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
PIC32
|
Clock Frequency-Max
|
64 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
120
|
Number of Terminals
|
144
|
Number of Timers
|
9
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
524288
|
ROM (words)
|
1048576
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.6 mm
|
Speed
|
200 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MZ1024ECH144-I/PL
This table gives cross-reference parts and alternative options found for PIC32MZ1024ECH144-I/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024ECH144-I/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ1024ECH144-V/PL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024ECH144-I/PL vs PIC32MZ1024ECH144-V/PL |
PIC32MZ1024ECH144T-E/PL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024ECH144-I/PL vs PIC32MZ1024ECH144T-E/PL |
PIC32MZ1024ECH144T-I/PL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024ECH144-I/PL vs PIC32MZ1024ECH144T-I/PL |