Part Details for PIC32MZ1024EFE124-I/TL by Microchip Technology Inc
Overview of PIC32MZ1024EFE124-I/TL by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC32MZ1024EFE124-I/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)1024Kb Flash - 200MHz - 124-lead VTLA - -40°C to +85°C RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | 1024KB Flash, 256KB RAM, No Crypto, No CAN - Package: 124 VTLA 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
3637794
|
Farnell | MCU, 32BIT, PIC32, 200MHZ, VTLA-124 RoHS: Compliant Min Qty: 80 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$9.9670 | Buy Now |
Part Details for PIC32MZ1024EFE124-I/TL
PIC32MZ1024EFE124-I/TL CAD Models
PIC32MZ1024EFE124-I/TL Part Data Attributes:
|
PIC32MZ1024EFE124-I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1024EFE124-I/TL
Microchip Technology Inc
PIC32MZ1024EFE124-I/TL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | PIC | |
Clock Frequency-Max | 64 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e4 | |
Length | 9 mm | |
Number of I/O Lines | 97 | |
Number of Terminals | 124 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | SLGA124,18X18,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 200 MHz | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ1024EFE124-I/TL
This table gives cross-reference parts and alternative options found for PIC32MZ1024EFE124-I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024EFE124-I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ1024EFG124-I/TL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024EFE124-I/TL vs PIC32MZ1024EFG124-I/TL |
PIC32MZ1024EFH124-I/TL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024EFE124-I/TL vs PIC32MZ1024EFH124-I/TL |
PIC32MZ1024EFM124-I/TL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024EFE124-I/TL vs PIC32MZ1024EFM124-I/TL |