Part Details for PIC32MZ1024EFF100-E/GJX by Microchip Technology Inc
Overview of PIC32MZ1024EFF100-E/GJX by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ1024EFF100-E/GJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8872
|
Newark | Mcu, 32Bit, Pic32, 200Mhz, Tfbga-100, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC32MZ1024EFF100-E/GJX Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4700 | Buy Now |
DISTI #
PIC32MZ1024EFF100-E/GJX-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TFBGA Min Qty: 260 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4700 | Buy Now |
DISTI #
PIC32MZ1024EFF100-
|
Avnet Americas | 1024KB FLASH 256KB RAM NO CRYPTO CAN - Trays (Alt: PIC32MZ1024EFF100-) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$11.4700 / $13.8300 | Buy Now |
DISTI #
579-Z1024EFF100E/GJX
|
Mouser Electronics | 32-bit Microcontrollers - MCU 1024KB Flash, 256KB RAM, No Crypto, CAN RoHS: Compliant | 0 |
|
$11.4700 | Order Now |
DISTI #
PIC32MZ1024EFF100-E/GJX
|
Microchip Technology Inc | 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.0400 / $13.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$12.1800 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)1024Kb Flash - 200MHz - 100-lead TFBGA - -40°C to +125°C | 0 |
|
$10.9200 / $22.8800 | Buy Now |
DISTI #
PIC32MZ1024EFF100-
|
Avnet Americas | 1024KB FLASH 256KB RAM NO CRYPTO CAN - Trays (Alt: PIC32MZ1024EFF100-) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$11.4700 / $13.8300 | Buy Now |
|
NAC | 1024KB Flash, 256KB RAM, No Crypto, CAN - Package: 100 TFBGA 7x7x1.06mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$11.8800 / $14.3200 | Buy Now |
DISTI #
3637814
|
Farnell | MCU, 32BIT, PIC32, 200MHZ, TFBGA-100 RoHS: Compliant Min Qty: 260 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$11.5065 | Buy Now |
Part Details for PIC32MZ1024EFF100-E/GJX
PIC32MZ1024EFF100-E/GJX CAD Models
PIC32MZ1024EFF100-E/GJX Part Data Attributes:
|
PIC32MZ1024EFF100-E/GJX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1024EFF100-E/GJX
Microchip Technology Inc
Microcontroller, 32-Bit, FLASH, 180MHz, CMOS, PBGA100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 78 | |
Number of Terminals | 100 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.06 mm | |
Speed | 180 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ1024EFF100-E/GJX
This table gives cross-reference parts and alternative options found for PIC32MZ1024EFF100-E/GJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024EFF100-E/GJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ1024EFF100T-E/GJX | Microcontroller, 32-Bit, FLASH, 180MHz, CMOS, PBGA100 | Microchip Technology Inc | PIC32MZ1024EFF100-E/GJX vs PIC32MZ1024EFF100T-E/GJX |
PIC32MZ1024EFF100T-I/GJX | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100 | Microchip Technology Inc | PIC32MZ1024EFF100-E/GJX vs PIC32MZ1024EFF100T-I/GJX |