Part Details for PIC32MZ1024EFG100T-250I/PT by Microchip Technology Inc
Overview of PIC32MZ1024EFG100T-250I/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC32MZ1024EFG100T-250I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8879
|
Newark | Mcu, 32Bit, Pic32, 250Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:250Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC32MZ1024EFG100T-250I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.2500 | Buy Now |
DISTI #
PIC32MZ1024EFG100T-250I/PTCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1221 In Stock |
|
$11.8900 / $14.3200 | Buy Now |
DISTI #
PIC32MZ1024EFG100T
|
Avnet Americas | 1024KB FLASH 512KB RAM NO CRYPTO NO CAN - Tape and Reel (Alt: PIC32MZ1024EFG100T) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$11.8900 / $14.3200 | Buy Now |
DISTI #
579-24EFG100T250I/PT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 1024KB Flash, 512KB RAM No Crypto,No CAN RoHS: Compliant | 1923 |
|
$11.8900 / $14.3200 | Buy Now |
DISTI #
PIC32MZ1024EFG100T-250I/PT
|
Microchip Technology Inc | 32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI, Projected EOL: 2044-12-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.4000 / $14.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$12.6400 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)1024Kb Flash - 252MHz - 100-lead TQFP - -40°C to +125°C - Tape&Reel | 0 |
|
$11.5600 / $33.9300 | Buy Now |
DISTI #
PIC32MZ1024EFG100T
|
Avnet Americas | 1024KB FLASH 512KB RAM NO CRYPTO NO CAN - Tape and Reel (Alt: PIC32MZ1024EFG100T) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$11.8900 / $14.3200 | Buy Now |
|
NAC | 1024KB Flash, 512KB RAM, No Crypto, No CAN - Package: 100 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$12.3300 / $14.4400 | Buy Now |
|
Master Electronics | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)1024Kb Flash - 252MHz - 100-lead TQFP - -40°C to +125°C - Tape&Reel | 0 |
|
$11.5600 / $33.9300 | Buy Now |
Part Details for PIC32MZ1024EFG100T-250I/PT
PIC32MZ1024EFG100T-250I/PT CAD Models
PIC32MZ1024EFG100T-250I/PT Part Data Attributes:
|
PIC32MZ1024EFG100T-250I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1024EFG100T-250I/PT
Microchip Technology Inc
1024KB FLASH, 512KB RAM, NO CRYP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 78 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 100 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 252 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ1024EFG100T-250I/PT
This table gives cross-reference parts and alternative options found for PIC32MZ1024EFG100T-250I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024EFG100T-250I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ1024EFE100T250I/PT | Microcontroller | Microchip Technology Inc | PIC32MZ1024EFG100T-250I/PT vs PIC32MZ1024EFE100T250I/PT |
PIC32MZ1024EFE100250I/PT | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP100 | Microchip Technology Inc | PIC32MZ1024EFG100T-250I/PT vs PIC32MZ1024EFE100250I/PT |
PIC32MZ1024EFE100-250I/PT | Microcontroller | Microchip Technology Inc | PIC32MZ1024EFG100T-250I/PT vs PIC32MZ1024EFE100-250I/PT |
PIC32MZ1024EFE100T-250I/PT | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP100 | Microchip Technology Inc | PIC32MZ1024EFG100T-250I/PT vs PIC32MZ1024EFE100T-250I/PT |
PIC32MZ1024EFG100T250I/PT | Microcontroller | Microchip Technology Inc | PIC32MZ1024EFG100T-250I/PT vs PIC32MZ1024EFG100T250I/PT |
PIC32MZ1024EFG100250I/PT | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP100 | Microchip Technology Inc | PIC32MZ1024EFG100T-250I/PT vs PIC32MZ1024EFG100250I/PT |