Datasheets
PIC32MZ1064DAS169T-I/6J by: Microchip Technology Inc

Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA169

Part Details for PIC32MZ1064DAS169T-I/6J by Microchip Technology Inc

Overview of PIC32MZ1064DAS169T-I/6J by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Telecommunications

Price & Stock for PIC32MZ1064DAS169T-I/6J

Part # Distributor Description Stock Price Buy
DISTI # 95AC1947
Newark Mcu, 32Bit, 200Mhz, Lfbga-169, Product Range:Pic32 Family Pic32Mz Da Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:1Mb, No. Of Pins:169Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MZ1064DAS169T-I/6J Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $18.7500
$18.7500 Buy Now
DISTI # PIC32MZ1064DAS169T-I/6JCT-ND
DigiKey IC MCU 32BIT 1MB FLASH 169LFBGA Min Qty: 1500 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $18.7500
$18.7500 Buy Now
DISTI # PIC32MZ1064DAS169T
Avnet Americas Microcontroller 32-Bit PIC RISC 1024KB Flash 169-Pin LFBGA - Tape and Reel (Alt: PIC32MZ1064DAS169T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $22.6000
  • 25 $20.7000
  • 100 $18.7500
$18.7500 / $22.6000 Buy Now
DISTI # 579-1064DAS169T-I/6J
Mouser Electronics 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 RoHS: Compliant 0
  • 1,500 $18.7500
$18.7500 Order Now
DISTI # PIC32MZ1064DAS169T-I/6J
Microchip Technology Inc 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 169BGA, Crypto, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $22.6000
  • 25 $20.7000
  • 100 $18.7500
  • 1,000 $17.2500
  • 5,000 $16.4000
$16.4000 / $22.6000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 0
  • 1,500 $19.9400
$19.9400 Buy Now
Onlinecomponents.com Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 640Kx8 + 32MB DDR2 SDRAM - 169-LFBGA (11x11) - T&R. 0
  • 375 $53.5300
  • 750 $27.3400
  • 1,125 $18.6100
  • 1,500 $18.2400
$18.2400 / $53.5300 Buy Now
DISTI # PIC32MZ1064DAS169T
Avnet Americas Microcontroller 32-Bit PIC RISC 1024KB Flash 169-Pin LFBGA - Tape and Reel (Alt: PIC32MZ1064DAS169T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $22.6000
  • 25 $20.7000
  • 100 $18.7500
$18.7500 / $22.6000 Buy Now
DISTI # PIC32MZ1064DAS169T
Avnet Americas Microcontroller 32-Bit PIC RISC 1024KB Flash 169-Pin LFBGA - Tape and Reel (Alt: PIC32MZ1064DAS169T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $22.6000
  • 25 $20.7000
  • 100 $18.7500
$18.7500 / $22.6000 Buy Now
NAC 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 - Package: 169 LFBGA 11x11x1.56mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 0
  • 1 $22.7900
  • 100 $20.9900
  • 500 $19.9400
  • 800 $19.4500
$19.4500 / $22.7900 Buy Now
Farnell MCU, 32BIT, 200MHZ, LFBGA-169 RoHS: Compliant Min Qty: 1500 Lead time: 23 Weeks, 1 Days Container: Reel 0
  • 1,500 $18.9405
$18.9405 Buy Now
Master Electronics Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 640Kx8 + 32MB DDR2 SDRAM - 169-LFBGA (11x11) - T&R. 0
  • 375 $53.5300
  • 750 $27.3400
  • 1,125 $18.6100
  • 1,500 $18.2400
$18.2400 / $53.5300 Buy Now

Part Details for PIC32MZ1064DAS169T-I/6J

PIC32MZ1064DAS169T-I/6J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC32MZ1064DAS169T-I/6J Part Data Attributes

PIC32MZ1064DAS169T-I/6J Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MZ1064DAS169T-I/6J Microchip Technology Inc Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA169
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description LFBGA-169
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Has ADC YES
Address Bus Width 24
Bit Size 32
Boundary Scan YES
CPU Family PIC32
Clock Frequency-Max 64 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width 16
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B169
Length 11 mm
Low Power Mode YES
Number of DMA Channels 8
Number of External Interrupts 5
Number of I/O Lines 120
Number of Terminals 169
Number of Timers 12
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 655360
RAM (words) 655360
ROM (words) 1048576
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.56 mm
Speed 200 MHz
Supply Current-Max 172 mA
Supply Voltage-Max 1.9 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MZ1064DAS169T-I/6J

This table gives cross-reference parts and alternative options found for PIC32MZ1064DAS169T-I/6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1064DAS169T-I/6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MZ1064DAS169T-V/6J Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PBGA169 Microchip Technology Inc PIC32MZ1064DAS169T-I/6J vs PIC32MZ1064DAS169T-V/6J
PIC32MZ1064DAS169-I/6J 32-bit cache-based MCU Graphics Integrated stacked DDR2 169BGA crypto Microchip Technology Inc PIC32MZ1064DAS169T-I/6J vs PIC32MZ1064DAS169-I/6J
Part Number Description Manufacturer Compare
PIC32MZ1064DAS169T-V/6J Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PBGA169 Microchip Technology Inc PIC32MZ1064DAS169T-I/6J vs PIC32MZ1064DAS169T-V/6J
PIC32MZ1064DAS169-I/6J 32-bit cache-based MCU Graphics Integrated stacked DDR2 169BGA crypto Microchip Technology Inc PIC32MZ1064DAS169T-I/6J vs PIC32MZ1064DAS169-I/6J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ1064DAS169T-I/6J by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ1064DAS169T-I/6J by Microchip Technology Inc

  • Please alert me when PIC32MZ1064DAS169T-I/6J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC32MZ1064DAS169T-I/6J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ1064DAS169T-I/6J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC32MZ1064DAS169T-I/6J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ1064DAS169T-I/6J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ1064DAS169T-I/6J by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: