Part Details for PIC32MZ2025DAG169T-I/6J by Microchip Technology Inc
Overview of PIC32MZ2025DAG169T-I/6J by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ2025DAG169T-I/6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8937
|
Newark | Mcu, 32Bit, 200Mhz, Lfbga-169, Product Range:Pic32 Family Pic32Mz Da Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:2Mb, No. Of Pins:169Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MZ2025DAG169T-I/6J Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.4400 | Buy Now |
DISTI #
PIC32MZ2025DAG169T-I/6JCT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169LFBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.9001 / $21.5700 | Buy Now |
DISTI #
PIC32MZ2025DAG169T
|
Avnet Americas | 32-BIT CACHE-BASED MCU, GRAPHICS INTEGRATED, STACKED DDR2 - Tape and Reel (Alt: PIC32MZ2025DAG169T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$17.9000 / $21.5700 | Buy Now |
DISTI #
579-Z2025DAG169TI/6J
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, 2MB PF, 256KB RAM, USB-HS, ENET, SD, CAN, GPU, LCD, 32MB DRAM RoHS: Compliant | 0 |
|
$17.9000 | Order Now |
DISTI #
PIC32MZ2025DAG169T-I/6J
|
Microchip Technology Inc | 32 Bit MCU, 2MB PF, 256KB RAM, USB-HS, ENET, SD, CAN, GPU, LCD, 32MB DRAM, Projected EOL: 2044-03-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.6700 / $21.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$19.0200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 2MB (2Mx8) FLASH - 256K x 8 RAM - 1.7 to 3.6V - 169-LFBGA (11x11) - T&R. RoHS: Compliant | 0 |
|
$17.4000 / $51.0800 | Buy Now |
|
NAC | 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 - Package: 169 LFBGA 11x11x1.56mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$18.5500 / $21.7300 | Buy Now |
DISTI #
PIC32MZ2025DAG169T-I/6J
|
Avnet Silica | 32-BIT CACHE-BASED MCU, GRAPHICS INTEGRATED, STACKED DDR2 (Alt: PIC32MZ2025DAG169T-I/6J) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC32MZ2025DAG169T-I/6J
|
EBV Elektronik | 32-BIT CACHE-BASED MCU, GRAPHICS INTEGRATED, STACKED DDR2 (Alt: PIC32MZ2025DAG169T-I/6J) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC32MZ2025DAG169T-I/6J
PIC32MZ2025DAG169T-I/6J CAD Models
PIC32MZ2025DAG169T-I/6J Part Data Attributes
|
PIC32MZ2025DAG169T-I/6J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2025DAG169T-I/6J
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA-169 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2018-09-28 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B169 | |
Length | 11 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 169 | |
Number of Timers | 13 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA169,13X13,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.56 mm | |
Speed | 200 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ2025DAG169T-I/6J
This table gives cross-reference parts and alternative options found for PIC32MZ2025DAG169T-I/6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2025DAG169T-I/6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ2025DAG169-I/6JX | Microcontroller | Microchip Technology Inc | PIC32MZ2025DAG169T-I/6J vs PIC32MZ2025DAG169-I/6JX |