Part Details for PIC32MZ2048ECH144-I/PL by Microchip Technology Inc
Overview of PIC32MZ2048ECH144-I/PL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ2048ECH144-I/PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1723
|
Newark | Mcu, 32Bit, 200Mhzlqfp-144 Rohs Compliant: Yes |Microchip PIC32MZ2048ECH144-I/PL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$15.3300 / $18.4700 | Buy Now |
DISTI #
17X9365
|
Newark | Mcu, 32Bit, 200Mhzlqfp-144, Product Range:Pic32 Family Pic32Mz Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:2Mb, No. Of Pins:144Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Microchip PIC32MZ2048ECH144-I/PL Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1900 / $16.8100 | Buy Now |
DISTI #
PIC32MZ2048ECH144-I/PL-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
77 In Stock |
|
$14.7401 / $17.7600 | Buy Now |
DISTI #
PIC32MZ2048ECH144-
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 2048KB Flash 3.3V 144-Pin LQFP - Trays (Alt: PIC32MZ2048ECH144-) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$14.7400 / $17.7600 | Buy Now |
DISTI #
579-2048ECH144-I/PL
|
Mouser Electronics | 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash 512KB-R Ethernet&CAN RoHS: Compliant | 120 |
|
$14.7300 / $17.7600 | Buy Now |
DISTI #
PIC32MZ2048ECH144-I/PL
|
Microchip Technology Inc | 32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI, 2 Comp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
600 Alternates Available |
|
$12.8900 / $17.7600 | Buy Now |
DISTI #
70417125
|
RS | 144 LQFP 20x20x1.4mm TRAY200MHz, 2048 KB Flash, 512KB RAM, UARTs, SPI/I2S,12-bit | Microchip Technology Inc. PIC32MZ2048ECH144-I/PL RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1000 / $17.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$15.6500 | Buy Now |
|
Onlinecomponents.com | Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 144-Pin LQFP Tray RoHS: Compliant | 600 Factory Stock |
|
$15.5200 / $22.6200 | Buy Now |
DISTI #
PIC32MZ2048ECH144-
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 2048KB Flash 3.3V 144-Pin LQFP - Trays (Alt: PIC32MZ2048ECH144-) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$14.7400 / $17.7600 | Buy Now |
Part Details for PIC32MZ2048ECH144-I/PL
PIC32MZ2048ECH144-I/PL CAD Models
PIC32MZ2048ECH144-I/PL Part Data Attributes
|
PIC32MZ2048ECH144-I/PL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048ECH144-I/PL
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Terminals | 144 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ2048ECH144-I/PL
This table gives cross-reference parts and alternative options found for PIC32MZ2048ECH144-I/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048ECH144-I/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ2048ECH144T-E/PL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048ECH144-I/PL vs PIC32MZ2048ECH144T-E/PL |
PIC32MZ2048ECH144-E/PL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048ECH144-I/PL vs PIC32MZ2048ECH144-E/PL |
PIC32MZ2048ECH144T-I/PL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048ECH144-I/PL vs PIC32MZ2048ECH144T-I/PL |