Part Details for PIC32MZ2048ECM124T-E/TL by Microchip Technology Inc
Overview of PIC32MZ2048ECM124T-E/TL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for PIC32MZ2048ECM124T-E/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC32MZ2048ECM124T-E/TL
PIC32MZ2048ECM124T-E/TL CAD Models
PIC32MZ2048ECM124T-E/TL Part Data Attributes
|
PIC32MZ2048ECM124T-E/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048ECM124T-E/TL
Microchip Technology Inc
MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 9 mm | |
Number of I/O Lines | 97 | |
Number of Terminals | 124 | |
PWM Channels | YES | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
ROM (words) | 2097152 | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ2048ECM124T-E/TL
This table gives cross-reference parts and alternative options found for PIC32MZ2048ECM124T-E/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048ECM124T-E/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ2048ECM124T-I/TL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048ECM124T-E/TL vs PIC32MZ2048ECM124T-I/TL |
PIC32MZ2048ECM124-I/TL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048ECM124T-E/TL vs PIC32MZ2048ECM124-I/TL |
PIC32MZ2048ECM124-V/TL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048ECM124T-E/TL vs PIC32MZ2048ECM124-V/TL |
PIC32MZ2048ECM124-E/TL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048ECM124T-E/TL vs PIC32MZ2048ECM124-E/TL |