PIC32MZ2048EFG064-E/MR
Microchip Technology Inc
Description: MICROCONTROLLER

Overview of PIC32MZ2048EFG064-E/MR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC32MZ2048EFG064-E/MR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47Y9457
Newark Mcu, 32Bit, Pic32, 180Mhz, Vfqfn-64, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:2Mb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip PIC32MZ2048EFG064-E/MR RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $13.6400
  • 100 $13.1100
$13.1100 / $13.6400 Buy Now
DISTI # PIC32MZ2048EFG064-E/MR-ND
DigiKey IC MCU 32BIT 2MB FLASH 64QFN Min Qty: 80 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 80 $14.4600
$14.4600 Buy Now
DISTI # PIC32MZ2048EFG064-
Avnet Americas 2048KB FLASH 512KB RAM NO CRYPTO NO CAN - Rail/Tube (Alt: PIC32MZ2048EFG064-) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1 $15.7800
  • 25 $14.4600
  • 100 $13.1100
$13.1100 / $15.7800 Buy Now
DISTI # 579-MZ2048EFG064EMR
Mouser Electronics 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto RoHS: Compliant 63
  • 1 $14.6700
  • 10 $14.6000
  • 25 $13.6300
  • 120 $13.6200
$13.6200 / $14.6700 Buy Now
DISTI # PIC32MZ2048EFG064-E/MR
Microchip Technology Inc 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 64Pin, USB-HS, ENET, SQI, Projected EOL: 2044-02-12 RoHS: Compliant pbFree: Yes 233

Alternates Available
  • 1 $15.7800
  • 25 $14.4600
  • 100 $13.1100
  • 1,000 $12.0500
  • 5,000 $11.4600
$11.4600 / $15.7800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 0
  • 80 $13.9200
$13.9200 Buy Now
Onlinecomponents.com 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)2048Kb Flash - 200MHz - 64-lead QFN - -40°C to +125°C RoHS: Compliant 200 Factory Stock
  • 20 $20.1000
  • 40 $15.0700
  • 60 $14.0700
  • 80 $13.7900
$13.7900 / $20.1000 Buy Now
NAC 2048KB Flash, 512KB RAM, No Crypto, No CAN - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube 160
  • 1 $15.9000
  • 100 $14.6400
  • 500 $13.9100
  • 800 $13.5700
$13.5700 / $15.9000 Buy Now
Master Electronics 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)2048Kb Flash - 200MHz - 64-lead QFN - -40°C to +125°C RoHS: Compliant 200 Factory Stock
  • 20 $20.1000
  • 40 $15.0700
  • 60 $14.0700
  • 80 $13.7900
$13.7900 / $20.1000 Buy Now

CAD Models for PIC32MZ2048EFG064-E/MR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC32MZ2048EFG064-E/MR by Microchip Technology Inc

PIC32MZ2048EFG064-E/MR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e3
Length
9 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
5
Number of I/O Lines
46
Number of Terminals
64
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
524288
RAM (words)
524288
ROM (words)
2097152
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
0.9 mm
Speed
180 MHz
Supply Current-Max
150 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.1 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MZ2048EFG064-E/MR
    Microchip Technology Inc
    MICROCONTROLLER
    VS

Alternate Parts for PIC32MZ2048EFG064-E/MR

This table gives cross-reference parts and alternative options found for PIC32MZ2048EFG064-E/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFG064-E/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MZ2048EFG064-I/MR MICROCONTROLLER Microchip Technology Inc PIC32MZ2048EFG064-E/MR vs PIC32MZ2048EFG064-I/MR
PIC32MZ2048EFG064-I/MRL21 32 Bit MCU FPU 2MB Flash 512KB RAM 200MHz 64Pin USB-HS ENET SQI Microchip Technology Inc PIC32MZ2048EFG064-E/MR vs PIC32MZ2048EFG064-I/MRL21
Part Number Description Manufacturer Compare
PIC32MZ2048EFG064-E/PT MICROCONTROLLER Microchip Technology Inc PIC32MZ2048EFG064-E/MR vs PIC32MZ2048EFG064-E/PT
PIC32MZ2048EFG064-I/PT MICROCONTROLLER Microchip Technology Inc PIC32MZ2048EFG064-E/MR vs PIC32MZ2048EFG064-I/PT
PIC32MZ2048EFG064-I/MRL21 32 Bit MCU FPU 2MB Flash 512KB RAM 200MHz 64Pin USB-HS ENET SQI Microchip Technology Inc PIC32MZ2048EFG064-E/MR vs PIC32MZ2048EFG064-I/MRL21
PIC32MZ2048EFG064T-E/PT Microcontroller Microchip Technology Inc PIC32MZ2048EFG064-E/MR vs PIC32MZ2048EFG064T-E/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ2048EFG064-E/MR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ2048EFG064-E/MR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MZ2048EFG064-E/MR would you like to use for your alert(s)?
  • Please alert me when PIC32MZ2048EFG064-E/MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MZ2048EFG064-E/MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ2048EFG064-E/MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MZ2048EFG064-E/MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ2048EFG064-E/MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ2048EFG064-E/MR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: