Part Details for PIC32MZ2048EFG064-I/MRL21 by Microchip Technology Inc
Overview of PIC32MZ2048EFG064-I/MRL21 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ2048EFG064-I/MRL21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC32MZ2048EFG064-
|
Avnet Americas | MCU 32-Bit PIC32MZEF MIPS32 RISC 2048KB Flash 2.1V to 3.6V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MZ2048EFG064-) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Container: Tube | 0 |
|
RFQ | |
DISTI #
PIC32MZ2048EFG064-I/MRL21
|
Microchip Technology Inc | 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 64Pin, USB-HS, ENET, SQI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1720 Alternates Available |
|
$10.4200 / $14.3400 | Buy Now |
DISTI #
PIC32MZ2048EFG064-
|
Avnet Americas | MCU 32-Bit PIC32MZEF MIPS32 RISC 2048KB Flash 2.1V to 3.6V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MZ2048EFG064-) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | 1720 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC32MZ2048EFG064-I/MRL21
PIC32MZ2048EFG064-I/MRL21 CAD Models
PIC32MZ2048EFG064-I/MRL21 Part Data Attributes:
|
PIC32MZ2048EFG064-I/MRL21
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048EFG064-I/MRL21
Microchip Technology Inc
32 Bit MCU FPU 2MB Flash 512KB RAM 200MHz 64Pin USB-HS ENET SQI
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 46 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 252 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ2048EFG064-I/MRL21
This table gives cross-reference parts and alternative options found for PIC32MZ2048EFG064-I/MRL21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFG064-I/MRL21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ2048EFG064-I/MR | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048EFG064-I/MRL21 vs PIC32MZ2048EFG064-I/MR |