Datasheets
PIC32MZ2048EFG144-I/PL by: Microchip Technology Inc

MICROCONTROLLER

Part Details for PIC32MZ2048EFG144-I/PL by Microchip Technology Inc

Overview of PIC32MZ2048EFG144-I/PL by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC32MZ2048EFG144-I/PL

Part # Distributor Description Stock Price Buy
DISTI # 02AH4647
Newark Mcu, 32Bit, 200Mhz, Lqfp-144, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:200Mhz, Program Memory Size:2Mb, Ram Memory Size:512Kb, No. Of Pins:144Pins, Mcu Case Rohs Compliant: Yes |Microchip PIC32MZ2048EFG144-I/PL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 10
  • 1 $17.4100
  • 5 $16.9200
  • 10 $16.4300
  • 25 $15.9400
  • 50 $15.4400
  • 120 $14.9300
  • 300 $14.4400
$14.4400 / $17.4100 Buy Now
DISTI # PIC32MZ2048EFG144-I/PL-ND
DigiKey IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray 2565
In Stock
  • 1 $16.7400
  • 25 $15.3300
  • 100 $13.8800
$13.8800 / $16.7400 Buy Now
DISTI # PIC32MZ2048EFG144-
Avnet Americas MCU 32-Bit PIC32MZEF PIC RISC 2MB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: PIC32MZ2048EFG144-) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $16.7400
  • 25 $15.3300
  • 100 $13.8800
$13.8800 / $16.7400 Buy Now
DISTI # 579-MZ2048EFG144IPL
Mouser Electronics 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto RoHS: Compliant 1084
  • 1 $16.7400
  • 25 $15.3300
  • 120 $13.8800
$13.8800 / $16.7400 Buy Now
DISTI # PIC32MZ2048EFG144-I/PL
Microchip Technology Inc 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, SQI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 510

Alternates Available
  • 1 $16.7400
  • 25 $15.3300
  • 100 $13.8800
  • 1,000 $12.7900
  • 5,000 $12.1600
$12.1600 / $16.7400 Buy Now
Future Electronics MIPS32® M-Class PIC® 32MZ MCU IC 32-Bit 200MHz 2MB (2Mx8) FLASH144-LQFP (20x20) RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 0
  • 60 $14.7400
$14.7400 Buy Now
Onlinecomponents.com 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)2048Kb Flash - 200MHz - 144-lead LQFP - -40°C to +85°C RoHS: Compliant 1236 In Stock
480 Factory Stock
  • 1 $18.6000
  • 10 $16.5900
  • 25 $15.0300
  • 60 $14.2500
  • 120 $13.5400
  • 300 $13.4700
  • 540 $13.4100
$13.4100 / $18.6000 Buy Now
DISTI # PIC32MZ2048EFG144-
Avnet Americas MCU 32-Bit PIC32MZEF PIC RISC 2MB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: PIC32MZ2048EFG144-) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $16.7400
  • 25 $15.3300
  • 100 $13.8800
$13.8800 / $16.7400 Buy Now
DISTI # 32MZ2048EFG144IPL
TME IC: PIC microcontroller, 2048kB, 2.2÷3.6VDC, SMD, LQFP144, PIC32 Min Qty: 1 0
  • 1 $17.3900
  • 5 $16.8300
  • 25 $15.4700
  • 100 $14.5700
$14.5700 / $17.3900 RFQ
Ameya Holding Limited 2048KB FLASH, 512KB RAM, NO CRYPTO, NO CAN 870
RFQ
DISTI # PIC32MZ2048EFG144-
Avnet Americas MCU 32-Bit PIC32MZEF PIC RISC 2MB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: PIC32MZ2048EFG144-) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $16.7400
  • 25 $15.3300
  • 100 $13.8800
$13.8800 / $16.7400 Buy Now
NAC 2048KB Flash, 512KB RAM, No Crypto, No CAN - Package: 144 LQFP 20x20x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tray 360
  • 1 $16.8400
  • 100 $15.5100
  • 500 $14.7400
  • 800 $14.3800
$14.3800 / $16.8400 Buy Now
DISTI # PIC32MZ2048EFG144-I/PL
Avnet Silica MCU 32-Bit PIC32MZEF PIC RISC 2MB Flash 2.5V/3.3V 144-Pin LQFP Tray (Alt: PIC32MZ2048EFG144-I/PL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 2 Days Silica - 0
Buy Now
Chips Pulse Industry Limited LQFP-144 Pre-ordered MCUs RoHS Purchase Online, Ship Immediately 3
  • 1 $19.2490
$19.2490 Buy Now
DISTI # PIC32MZ2048EFG144-I/PL
EBV Elektronik MCU 32-Bit PIC32MZEF PIC RISC 2MB Flash 2.5V/3.3V 144-Pin LQFP Tray (Alt: PIC32MZ2048EFG144-I/PL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
DISTI # 3052589
element14 Asia-Pacific MCU, 32BIT, 200MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Container: Each 10
  • 1 $17.5694
  • 25 $17.0043
  • 100 $16.4318
$16.4318 / $17.5694 Buy Now
DISTI # 3052589
Farnell MCU, 32BIT, 200MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 1 Days Container: Each 10
  • 1 $16.7214
  • 25 $16.5841
  • 100 $16.4467
$16.4467 / $16.7214 Buy Now
LCSC 2MB 2.1V3.6V 200MHz FLASH 120 LQFP-144(20x20) Microcontroller Units (MCUs/MPUs/SOCs) ROHS 3
  • 1 $15.6131
$15.6131 Buy Now
Master Electronics 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)2048Kb Flash - 200MHz - 144-lead LQFP - -40°C to +85°C RoHS: Compliant 1236 In Stock
480 Factory Stock
  • 1 $18.6000
  • 10 $16.5900
  • 25 $15.0300
  • 60 $14.2500
  • 120 $13.5400
  • 300 $13.4700
  • 540 $13.4100
$13.4100 / $18.6000 Buy Now

Part Details for PIC32MZ2048EFG144-I/PL

PIC32MZ2048EFG144-I/PL CAD Models

PIC32MZ2048EFG144-I/PL Part Data Attributes

PIC32MZ2048EFG144-I/PL Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MZ2048EFG144-I/PL Microchip Technology Inc MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description LQFP-144
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family PIC32
Clock Frequency-Max 64 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G144
JESD-609 Code e3
Length 20 mm
Low Power Mode YES
Number of DMA Channels 16
Number of External Interrupts 5
Number of I/O Lines 120
Number of Terminals 144
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes) 524288
RAM (words) 524288
ROM (words) 2097152
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.6 mm
Speed 252 MHz
Supply Current-Max 135 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.1 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MZ2048EFG144-I/PL

This table gives cross-reference parts and alternative options found for PIC32MZ2048EFG144-I/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFG144-I/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MZ2048EFG144T-E/PL Microcontroller Microchip Technology Inc PIC32MZ2048EFG144-I/PL vs PIC32MZ2048EFG144T-E/PL
PIC32MZ2048EFG144-E/PL MICROCONTROLLER Microchip Technology Inc PIC32MZ2048EFG144-I/PL vs PIC32MZ2048EFG144-E/PL
Part Number Description Manufacturer Compare
PIC32MZ2048EFG144-I/PHL22 Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP144 Microchip Technology Inc PIC32MZ2048EFG144-I/PL vs PIC32MZ2048EFG144-I/PHL22
PIC32MZ2048EFG144-I/JWX Microcontroller Microchip Technology Inc PIC32MZ2048EFG144-I/PL vs PIC32MZ2048EFG144-I/JWX
PIC32MZ2048EFG144-E/PH MICROCONTROLLER Microchip Technology Inc PIC32MZ2048EFG144-I/PL vs PIC32MZ2048EFG144-E/PH
PIC32MZ2048EFG144T-E/JWX Microcontroller Microchip Technology Inc PIC32MZ2048EFG144-I/PL vs PIC32MZ2048EFG144T-E/JWX
PIC32MZ2048EFG144T-E/PL Microcontroller Microchip Technology Inc PIC32MZ2048EFG144-I/PL vs PIC32MZ2048EFG144T-E/PL
PIC32MZ2048EFG144T-I/JWX Microcontroller Microchip Technology Inc PIC32MZ2048EFG144-I/PL vs PIC32MZ2048EFG144T-I/JWX
PIC32MZ2048EFG144-E/JWX Microcontroller Microchip Technology Inc PIC32MZ2048EFG144-I/PL vs PIC32MZ2048EFG144-E/JWX
PIC32MZ2048EFG144-I/PH MICROCONTROLLER Microchip Technology Inc PIC32MZ2048EFG144-I/PL vs PIC32MZ2048EFG144-I/PH
PIC32MZ2048EFG144T-E/PH Microcontroller Microchip Technology Inc PIC32MZ2048EFG144-I/PL vs PIC32MZ2048EFG144T-E/PH
PIC32MZ2048EFG144-E/PL MICROCONTROLLER Microchip Technology Inc PIC32MZ2048EFG144-I/PL vs PIC32MZ2048EFG144-E/PL

PIC32MZ2048EFG144-I/PL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ2048EFG144-I/PL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ2048EFG144-I/PL by Microchip Technology Inc

  • Please alert me when PIC32MZ2048EFG144-I/PL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC32MZ2048EFG144-I/PL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ2048EFG144-I/PL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC32MZ2048EFG144-I/PL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ2048EFG144-I/PL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ2048EFG144-I/PL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: