-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 2MB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5002
|
Newark | 32 Bit Microcontroller, Floating Point Unit, Pic32, 200 Mhz, 2 Mb, 512 Kb, 64, Tqfp Rohs Compliant: Yes |Microchip PIC32MZ2048EFH064-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 835 |
|
$12.6600 / $15.2500 | Buy Now |
DISTI #
47Y9481
|
Newark | Mcu, 32Bit, Pic32, 200Mhz, Tqfp-64, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:2Mb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Microchip PIC32MZ2048EFH064-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$12.6600 / $15.2500 | Buy Now |
DISTI #
PIC32MZ2048EFH064-I/PT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1948 In Stock |
|
$12.1701 / $14.6600 | Buy Now |
DISTI #
PIC32MZ2048EFH064-
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 2KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MZ2048EFH064-) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 800 |
|
RFQ | |
DISTI #
47Y9481
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 2KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Bulk (Alt: 47Y9481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 75 Partner Stock |
|
$12.6600 | Buy Now |
DISTI #
579-MZ2048EFH064IPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto RoHS: Compliant | 5694 |
|
$12.1600 / $14.6000 | Buy Now |
DISTI #
PIC32MZ2048EFH064-I/PT
|
Microchip Technology Inc | 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 64Pin, USB-HS, ENET, CAN, SQI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1502 Alternates Available |
|
$10.6500 / $14.6600 | Buy Now |
DISTI #
73927128
|
RS | MCU, 2048KB Flash, 512KB RAM, No Crypto, No CAN, 32-bit, HS USB, ethernet | Microchip Technology Inc. PIC32MZ2048EFH064-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8300 | RFQ |
|
Future Electronics | PIC32MZ Series 2 MB Flash 512 kB RAM 200 MHz 32-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 5Bulk |
|
$11.9400 / $12.5300 | Buy Now |
|
Future Electronics | PIC32MZ Series 2 MB Flash 512 kB RAM 200 MHz 32-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$12.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MZ2048EFH064-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048EFH064-I/PT
Microchip Technology Inc
IC MCU 32BIT 2MB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Date Of Intro | 2018-06-12 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
RAM (words) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 252 MHz | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MZ2048EFH064-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFH064-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ2048EFH064T-E/PT | Microcontroller | Microchip Technology Inc | PIC32MZ2048EFH064-I/PT vs PIC32MZ2048EFH064T-E/PT |
PIC32MZ2048EFH064-E/PT | Microcontroller | Microchip Technology Inc | PIC32MZ2048EFH064-I/PT vs PIC32MZ2048EFH064-E/PT |