Part Details for PIC7525 by Unitrode Corporation
Overview of PIC7525 by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PIC7525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$337.2000 | Buy Now |
|
Quest Components | 1 |
|
$450.0000 | Buy Now |
Part Details for PIC7525
PIC7525 CAD Models
PIC7525 Part Data Attributes
|
PIC7525
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
PIC7525
Unitrode Corporation
Power Management Circuit, Hybrid, MBCY4,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.28FL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |