Part Details for PICOCONNECT 913 by Pico Technology
Overview of PICOCONNECT 913 by Pico Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PICOCONNECT 913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51228.1
|
TestEquity LLC | Pico Technology PicoConnect 913 AC Coupled Passive Probe, 4 GHz, 10X, 0.3 pF, 10 V, PicoConnect 900 RF Series | 0 |
|
$729.0000 | Buy Now |