There are no models available for this part yet.
Overview of PICOCONNECT 921 by pico Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PICOCONNECT 921 by pico Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC7804
|
Newark | Osc Probe, Ac, Passive, 20:1, 6Ghz, Oscilloscope Probe Function:Passive, Bandwidth:6Ghz, Input Voltage Max:-, Test Probe Attenuation:20:1, For Use With:Pico Technology Oscilloscopes With 50 Ohm Input Impedance |Pico Technology PICOCONNECT 921 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,055.0000 | Buy Now | |
DISTI #
146-TA272
|
Mouser Electronics | Test Probes PicoConnect 921 20:1 AC coupled digital | 0 |
|
$1,055.0000 | Order Now | |
DISTI #
51222.1
|
TestEquity LLC | Pico Technology PicoConnect 921 AC Coupled Passive Probe, 6 GHz, 20X, 0.3 pF, 7 V, PicoConnect 900 Series | 0 |
|
$1,055.0000 | Buy Now |