Part Details for PICOCONNECT 922 by pico Technology
Overview of PICOCONNECT 922 by pico Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PICOCONNECT 922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7805
|
Newark | Osc Probe, Dc, Passive, 20:1, 6Ghz, Oscilloscope Probe Function:Passive, Bandwidth:6Ghz, Input Voltage Max:-, Test Probe Attenuation:20:1, For Use With:Pico Technology Oscilloscopes With 50 Ohm Input Impedance |Pico Technology PICOCONNECT 922 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,055.0000 | Buy Now |
DISTI #
146-TA273
|
Mouser Electronics | Test Probes PicoConnect 922 20:1 DC coupled digital | 0 |
|
$1,055.0000 | Order Now |
DISTI #
51223.1
|
TestEquity LLC | Pico Technology PicoConnect 922 DC Coupled Passive Probe, 6 GHz, 20X, 0.3 pF, 7 V, PicoConnect 900 Series | 0 |
|
$1,055.0000 | Buy Now |