Part Details for PICOLOG 1216 W/TERMINAL BOARD by pico Technology
Overview of PICOLOG 1216 W/TERMINAL BOARD by pico Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Price & Stock for PICOLOG 1216 W/TERMINAL BOARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R3272
|
Newark | Data Logger W/Terminal Board, 16-Ch, Data Logger Type:Voltage, No. Of Channels/Inputs:16 Channel, Sensor/Measurement Type:-, Maximum Samples:8K Samples, Data Interface:Usb, Display Type:-, Product Range:Picolog 1000 Series |Pico Technology PICOLOG 1216 W/TERMINAL BOARD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$309.0000 | Buy Now |